Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA2313ID

Op Amp Dual Low Noise Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOIC Tube
$ 0.857
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2313ID.

Farnell

Datasheet38 pages11 years ago

Texas Instruments

Upverter

element14 APAC

Inventory History

3 month trend:
-0.03%

CAD Models

Download Texas Instruments OPA2313ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.857
$ 0.72
Stock
426,113
924,650
Authorized Distributors
3
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
2.5 mV
500 µV
Power Supply Rejection Ratio (PSRR)
74 dB
74 dB
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
26 V
Operating Supply Current
50 µA
50 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2313ID.

Related Parts

Texas InstrumentsTLC2262CDR
Dual, 16-V, 710-kHz operational amplifier 8-SOIC 0 to 70
Texas InstrumentsTLC2262CD
Advanced LinCMOS RAIL-TO-RAIL OPERATIONAL AMPLIFIERS | IC OPAMP GP 2 CIRCUIT 8SOIC
Texas InstrumentsTLC2262IDR
ROHS3Compliant EAR99 TLC2262 Tape & Reel (TR) op amp buffer circuit 4.9mm 1pA 2.5mV 710kHz

Descriptions

Descriptions of Texas Instruments OPA2313ID provided by its distributors.

Op Amp Dual Low Noise Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOIC Tube
Dual, 5.5-V, 1-MHz, low quiescent current (50-μA), RRIO operational amplifier 8-SOIC -40 to 125
Operational Amplifier, 1 Mhz, 2, 0.5 V/ S, 1.8V To 5.5V, 900Mv To 2.75V, Soic, 8 Rohs Compliant: Yes
50μA(x2 Channels) 500mV/μs 25nV/rtHz 1MHz shutdown Rail to Rail 15mA 2 2 1.8V ±2.75V,5.5V 500μV 0.2pA General Purpose SOIC-8 SMD mount 1.5mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2313ID .