Texas Instruments OPA2313IDR

Op Amp Dual Low Noise Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOIC T/R / IC OPAMP GP 1MHZ RRO 8SOIC
$ 0.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2313IDR.

Texas Instruments

Datasheet38 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages13 years ago
Datasheet32 pages13 years ago
Datasheet30 pages14 years ago
Datasheet24 pages14 years ago
Datasheet12 pages14 years ago
Technical Drawing2 pages15 years ago

Upverter

Arrow.cn

Inventory History

3 month trend:
+51.83%

CAD Models

Download Texas Instruments OPA2313IDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.72
$ 0.857
Stock
814,984
337,164
Authorized Distributors
3
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
500 µV
2.5 mV
Power Supply Rejection Ratio (PSRR)
74 dB
74 dB
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
26 V
5.5 V
Operating Supply Current
50 µA
50 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2313IDR.

Related Parts

Texas InstrumentsOPA2348AQDRQ1
Op Amp Dual GP R-R I/O 5.5V Automotive Medical 8-Pin SOIC T/R
Texas InstrumentsOPA2348AIDR
Dual, 5.5-V, 1-MHz, low quiescent current (45-μA), RRIO operational amplifier 8-SOIC -40 to 125
Texas InstrumentsOPA2348AID
Dual, 5.5-V, 1-MHz, low quiescent current (45-μA), RRIO operational amplifier 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments OPA2313IDR provided by its distributors.

Op Amp Dual Low Noise Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOIC T/R / IC OPAMP GP 1MHZ RRO 8SOIC
Dual, 5.5-V, 1-MHz, low quiescent current (50-μA), RRIO operational amplifier 8-SOIC -40 to 125
0.0045% Rail-to-Rail 1.8V ±2.75V 5.5V 1MHz General Purpose SOIC-8 SMD Adhesive Mount 1.5mm H
Operational Amplifier, 2 Func, 2500uV Offset-Max, CMOS, PDSO8
Precision Operational Amplifier

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.