Texas Instruments TLC2262CD

Advanced Lincmos Rail-to-rail Operational Amplifiers | IC Opamp Gp 2 Circuit 8SOIC
$ 1.528
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC2262CD.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet75 pages11 years ago
Datasheet69 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet75 pages18 years ago
Datasheet16 pages26 years ago

Upverter

Farnell

SHENGYU ELECTRONICS

Augswan

Inventory History

3 month trend:
+9.37%

CAD Models

Download Texas Instruments TLC2262CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.528
$ 1.47
Stock
225,322
493,956
Authorized Distributors
3
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.55 V/µs
0.55 V/µs
Gain Bandwidth Product
710 kHz
710 kHz
Input Offset Voltage (Vos)
2.5 mV
2.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
4.4 V
4.4 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
425 µA
425 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC2262CD.

Related Parts

Texas InstrumentsTLC2262QD
Op Amp Dual Low Noise Amplifier R-R O/P ±8V/16V Automotive 8-Pin SOIC T/R
Texas InstrumentsTLC2262IDR
ROHS3Compliant EAR99 TLC2262 Tape & Reel (TR) op amp buffer circuit 4.9mm 1pA 2.5mV 710kHz
Texas InstrumentsTLC2262ID
Dual, 16-V, 710-kHz operational amplifier 8-SOIC

Descriptions

Descriptions of Texas Instruments TLC2262CD provided by its distributors.

Advanced LinCMOS RAIL-TO-RAIL OPERATIONAL AMPLIFIERS | IC OPAMP GP 2 CIRCUIT 8SOIC
OP Amp Dual General Purpose Rail to Rail O/P ±8 Volt 16 Volt 8-Pin SOIC Tube
Dual, 16-V, 710-kHz operational amplifier 8-SOIC 0 to 70
Op Amp Dual Low Noise Amplifier R-R O/P ±8V/16V 8-Pin SOIC Tube
ADVANCED LINCMOS RAIL-TO-RAIL OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 2500uV Offset-Max, CMOS, PDSO8
Op Amp 425μA(x2 Ch) 550mV/μs 40nV/rtHz 730kHz Shutdown Rail-to-Rail 50mA 2Ch ±8V 16V 300μV 1pA CMOS SOIC-8 SMD 4.9mm × 3.91mm × 1.58mm
IC, OP AMP, DUAL RRIO, SMD, SOIC8; Nbre d'amplificateurs: 2 amplificateurs; Bande passante: 710kHz; Vitesse de balayage: 0.55V/µs; Gamme de tension d'alimentation: ± 2.2V à ± 8V; Type de boîtier d'amplificateur: SOIC; Nombre
IC, OP AMP, DUAL RRIO, SMD, SOIC8; No. of Amplifiers:2 Amplifier; Bandwidth:710kHz; Slew Rate:0.55V/µs; Supply Voltage Range:± 2.2V to ± 8V; Amplifier Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Amplifer Supply Voltage:± 2.2V to ± 8V; Base Number:2262; Gain Bandwidth:0.71MHz; I/O Type:Rail-Rail Outputs; Input Offset Voltage Max:2.5mV; No. of Amplifiers:2Amplifiers; Op Amp Type:Low Noise; Operating Temperature Range:0°C to +70°C; Supply Voltage + Nom:8V; Supply Voltage Max:8V; Supply Voltage Min:2.2V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC2262CD .
  • TLC2262CD..