Texas Instruments LMV342MM

Non-RoHS Compliant EAR99 LMV342 Tin/Lead (Sn/Pb) op amp buffer circuit 3mm 0.02pA 5mV 1000kHz

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV342MM.

Texas Instruments

Datasheet27 pages13 years ago

Arrow Electronics

Farnell

iiiC

National Semiconductor

CAD Models

Download Texas Instruments LMV342MM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLMV342MMX/NOPB
ROHS3Compliant EAR99 LMV342 Matte Tin (Sn) op amp buffer circuit 3mm 0.02pA 5mV 1000kHz
Texas InstrumentsLMV342IDGKR
Dual, 5.5-V, 1-MHz, high output current (75-mA) operational amplifier 8-VSSOP -40 to 125
Texas InstrumentsLMV342MM/NOPB
Dual, 5.5-V, 1-MHz, high output current (75-mA) op amp 8-VSSOP -40 to 125
Analog DevicesAD8542ARMZ
Op Amp Dual GP R-R I/O 5.5V 8-Pin MSOP Tube / IC OPAMP GP 1MHZ RRO 8MSOP
Analog DevicesAD8542ARMZ-REEL
ROHS3Compliant EAR99 AD8542 Tape & Reel (TR) op amp buffer circuit 3mm 0.17mA 6mV 980kHz
Analog DevicesAD8542ARM-R2
IC OPAMP GP R-R CMOS 1MHZ 8MSOP / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-MSOP

Descriptions

Descriptions of Texas Instruments LMV342MM provided by its distributors.

Non-RoHS Compliant EAR99 LMV342 Tin/Lead (Sn/Pb) op amp buffer circuit 3mm 0.02pA 5mV 1000kHz
Single w/ Shutdown/Dual/Quad Gen Purpose, 2.7V, Rail-to-Rail Output, 125C, Op Amps 8-VSSOP -40 to 125
OP AMP, DUAL RRO/P, SMD, MSOP8, 342; Op Amp Type:General Purpose; No. of Amplifiers:2; Bandwidth:1MHz; Slew Rate:1V/µs; Supply Voltage Range:2.7V to 5.5V; Amplifier Case Style:MSOP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Amplifier Type:Rail - Rail Output (RRO); Base Number:342; Gain Bandwidth:1MHz; Gain Bandwidth:1MHz; I/O Type:Rail-Rail Outputs; IC Generic Number:342; Input Offset Voltage Max:5mV; Logic Function Number:342; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:MSOP; Slew Rate:1V/µs; Supply Voltage + Nom:5V; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV342MM.