Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA2300AIDGSR

Op Amp Dual Wideband Amplifier R-R O/P ±2.75V/5.5V 10-Pin VSSOP T/R
$ 2.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2300AIDGSR.

Texas Instruments

Datasheet27 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages18 years ago
Technical Drawing2 pages22 years ago

iiiC

HQonline

Inventory History

3 month trend:
-0.08%

CAD Models

Download Texas Instruments OPA2300AIDGSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.28
$ 2.442
Stock
469,441
1,378,838
Authorized Distributors
2
3
Case/Package
VSSOP
VSSOP
Number of Pins
10
10
Number of Circuits
2
2
Slew Rate
80 V/µs
80 V/µs
Gain Bandwidth Product
150 MHz
150 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
86.02 dB
86.02 dB
Common Mode Rejection Ratio
66 dB
66 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
9.5 mA
9.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsOPA2301AIDGKR
Low-Noise, High-Speed, 16-Bit Accurate CMOS Operational Amplifier 8-VSSOP -40 to 125
Texas InstrumentsOPA2373AIDGST
Dual, 5.5-V, 6.5-MHz, RRIO operational amplifier with shutdown 10-VSSOP -40 to 85
Texas InstrumentsOPA2373AIDGSR
Dual, 5.5-V, 6.5-MHz, RRIO operational amplifier with shutdown 10-VSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments OPA2300AIDGSR provided by its distributors.

Op Amp Dual Wideband Amplifier R-R O/P ±2.75V/5.5V 10-Pin VSSOP T/R
Low-Noise, High-Speed, 16-Bit Accurate CMOS Operational Amplifier with digital shutdown 10-VSSOP -40 to 125
ROHS3Compliant EAR99 OPA2300 Tape & Reel (TR) op amp amplifier circuit 3mm 0.000005muA 5mV 150000kHz
MCU 32-bit STM32F ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 144-Pin LQFP T/R
9.5mA(x2 Channels) 80V/μs 40nV/rtHz 150MHz CMOS 70mA 2 2 2.7V ±2.75V,5.5V 1mV 0.1pA CMOS VSSOP-10 SMD mount,glue mount 3mm*3mm*1.02mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.