Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA2373AIDGSR

Dual, 5.5-V, 6.5-MHz, RRIO operational amplifier with shutdown 10-VSSOP -40 to 85
$ 1.363
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2373AIDGSR.

Texas Instruments

Datasheet37 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages18 years ago
Technical Drawing2 pages22 years ago

Upverter

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments OPA2373AIDGSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.363
$ 1.873
Stock
49,073,789
413,946
Authorized Distributors
5
4
Case/Package
VSSOP
VSSOP
Number of Pins
10
10
Number of Circuits
2
2
Slew Rate
5 V/µs
5 V/µs
Gain Bandwidth Product
6.5 MHz
6.5 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
92.04 dB
92.04 dB
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
585 µA
585 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsLMV712MM/NOPB
Dual, 5.5-V, 5-MHz, RRIO, 35-mA output current operational amplifier 10-VSSOP -40 to 85
Texas InstrumentsLMV712MMX
Low Pwr, Low Noise, High Output, RRIO Dual Op Amp w/ Independent Shutdown 10-VSSOP -40 to 85
Texas InstrumentsLMV716MM/NOPB
Dual, 5-V, 5-MHz, low-noise (12.8-nV/√Hz) operational amplifier 8-VSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments OPA2373AIDGSR provided by its distributors.

Dual, 5.5-V, 6.5-MHz, RRIO operational amplifier with shutdown 10-VSSOP -40 to 85
Op Amp Dual Wideband Amplifier R-R I/O ±2.75V/5.5V 10-Pin VSSOP T/R
6.5MHZ, 585 MICROAMP, RAIL-TO-RAIL I/O CMOS OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 5000uV Offset-Max, CMOS, PDSO10
585μA(x2 Channels) 5V/μs 15nV/rtHz 6.5MHz shutdown Rail to Rail 5mA 2 2 2.7V 5.5V 1mV 0.5pA CMOS VSSOP-10 SMD mount,glue mount 3mm*3mm*1.02mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.