Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA2244EA/2K5

Dual, 36-V, 430-kHz, low-power operational amplifier 8-VSSOP -40 to 85
$ 1.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2244EA/2K5.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages18 years ago
Technical Drawing2 pages20 years ago

Newark

Upverter

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
-66.54%

CAD Models

Download Texas Instruments OPA2244EA/2K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.76
$ 2.451
$ 2.451
Stock
464,402
307,054
307,054
Authorized Distributors
2
1
1
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
-
0.1 V/µs
0.1 V/µs
Gain Bandwidth Product
430 kHz
430 kHz
430 kHz
Input Offset Voltage (Vos)
1.5 mV
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
106.02 dB
106.02 dB
106.02 dB
Common Mode Rejection Ratio
72 dB
72 dB
72 dB
Min Supply Voltage
2.2 V
2.2 V
2.2 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2244EA/2K5.

Related Parts

Texas InstrumentsOPA2377AIDGKR
Low-Cost, Low Noise, 5MHz CMOS Operational Amplifier 8-VSSOP -40 to 125
Texas InstrumentsOPA2170AIDGKR
Dual, 36-V, 1.2-MHz, low-power operational amplifier 8-VSSOP -40 to 125
Texas InstrumentsTLV2452IDGKR
Op Amp Dual Low Power Amplifier R-R I/O ±3V/6V 8-Pin VSSOP T/R

Descriptions

Descriptions of Texas Instruments OPA2244EA/2K5 provided by its distributors.

Dual, 36-V, 430-kHz, low-power operational amplifier 8-VSSOP -40 to 85
Op Amp Dual Low Power Amplifier ±18V/36V 8-Pin VSSOP T/R
Dual 10nA 0.1V/us 430kHz VSSOP-8 Operational Amplifier ROHS
Operational Amplifier, 2 Func, 2000uV Offset-Max, BIPolar, PDSO8
Opamp, 430Khz, -55 To 125Deg C Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA2244EA/2K5
40μA(x2 Channels) 100mV/μs 22nV/rtHz 430KHz shutdown Rail to Rail 25mA 2 2 ±18V,36V 700μV 10nA General Purpose VSSOP-8 SMD mount,glue mount 3mm*3mm*970μm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2244EA 2K5
  • OPA2244EA-2K5
  • OPA2244EA2K5