Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA2170AIDGKR

IC OPAMP GP 2 CIRCUIT 8VSSOP General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP

$ 1.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2170AIDGKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages11 years ago
Datasheet32 pages13 years ago
Datasheet31 pages13 years ago
Datasheet29 pages14 years ago
Datasheet28 pages14 years ago
Technical Drawing2 pages20 years ago

Upverter

element14 APAC

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+27.95%

CAD Models

Download Texas Instruments OPA2170AIDGKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.069
$ 1.364
$ 1.364
Stock
492,921
344,894
344,894
Authorized Distributors
2
4
4
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.4 V/µs
0.4 V/µs
0.4 V/µs
Gain Bandwidth Product
1.2 MHz
1.2 MHz
1.2 MHz
Input Offset Voltage (Vos)
1.8 mV
1.8 mV
1.8 mV
Power Supply Rejection Ratio (PSRR)
120 dB
120 dB
120 dB
Common Mode Rejection Ratio
104 dB
104 dB
104 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
110 µA
110 µA
110 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsOPA2237EA/250
IC OPAMP GP 2 CIRCUIT 8VSSOP General Purpose Amplifier 2 Circuit 8-VSSOP
Texas InstrumentsOPA2237EA/2K5
Dual Single-Supply Operational Amplifiers MicroAmplifier™ Series 8-VSSOP -40 to 85
Texas InstrumentsLMV612MM/NOPB
IC OPAMP GP 2 CIRCUIT 8VSSOP General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP

Descriptions

Descriptions of Texas Instruments OPA2170AIDGKR provided by its distributors.

IC OPAMP GP 2 CIRCUIT 8VSSOP General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Dual, 36-V, 1.2-MHz, low-power operational amplifier 8-VSSOP -40 to 125
IC OPAMP GP 1.2MHZ RRO 8VSSOP / Op Amp Dual Low Power Amplifier R-R O/P ±18V/36V 8-Pin VSSOP T/R
Operational Amplifier, 2 Func, 1800uV Offset-Max, BIPolar, PDSO8
ROHS3Compliant EAR99 OPA2170 Tape & Reel (TR) op amp amplifier circuit 3mm 0.0035muA 1.8mV 1200kHz
OP AMP, TEXAS INSTRUMENTS OPA2170AIDGKR; Available until stocks are exhausted
Precision Operational Amplifier
VSSOP-8 Operational Amplifier ROHS
110μA(x2 Ch) 400mV/μs 22nV/rtHz 1.2MHz Shutdown Rail-to-Rail 20mA 2 2 ±18V, 36V 250μV 8pA General Purpose VSSOP-8 SMD, Adhesive Mount 1.1mm H
OP-AMP, 1.2MHZ, 0.4V/US, VSSOP-8; No. of Amplifiers:2 Amplifier; Bandwidth:1.2MHz; Slew Rate:0.4V/µs; Supply Voltage Range:2.7V to 36V; Amplifier Case Style:VSSOP; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2170AIDGKR .