Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLV2452IDGKR

IC OPAMP GP 2 CIRCUIT 8VSSOP General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
$ 1.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2452IDGKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet50 pages18 years ago
Technical Drawing2 pages20 years ago
Datasheet16 pages26 years ago

Newark

SHENGYU ELECTRONICS

HQonline

Augswan

Inventory History

3 month trend:
-23.11%

CAD Models

Download Texas Instruments TLV2452IDGKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.33
$ 1.722
Stock
675,441
425,496
Authorized Distributors
3
3
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.11 V/µs
0.11 V/µs
Gain Bandwidth Product
220 kHz
220 kHz
Input Offset Voltage (Vos)
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V
Operating Supply Current
23 µA
23 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2452IDGKR.

Related Parts

Texas InstrumentsTLV2452CDGKR
IC OPAMP GP 2 CIRCUIT 8VSSOP General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Texas InstrumentsTLV2453IDGSR
IC OPAMP GP 2 CIRCUIT 10VSSOP General Purpose Amplifier 2 Circuit Rail-to-Rail 10-VSSOP
Texas InstrumentsLPV358DDUR
IC OPAMP GP 2 CIRCUIT 8VSSOP General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP

Descriptions

Descriptions of Texas Instruments TLV2452IDGKR provided by its distributors.

IC OPAMP GP 2 CIRCUIT 8VSSOP General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Op Amp Dual Low Power Amplifier R-R I/O ±3V/6V 8-Pin VSSOP T/R
500pA null 220kHz VSSOP-8 Operational Amplifier ROHS
Operational Amplifier, 2 Func, 1500uV Offset-Max, CMOS, PDSO8
Dual, 6-V, 220-kHz, low quiescent current (23-μA), RRIO operational amplifier 8-VSSOP -40 to 125
Operational Amplifiers - Op Amps Dual Mcrpwr R-to-R Input/Output Op Amp
Dual 500pA 0.11V/us 220kHz Rail-to-rail input, rail-to-rail output 1500uV VSSOP-8 Operational Amplifier ROHS
23μA(x2 Channels) 110mV/μs 52nV/rtHz 220KHz shutdown Rail to Rail 10mA 2 2 2.7V ±3V,6V 300μV 500pA 220KHz General Purpose VSSOP-8 SMD mount,glue mount 3mm*3mm*970μm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Slew Rate:0.11V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:6V; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Bias Current:5000pA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.