Texas Instruments OPA1652AID

IC AUDIO 2 CIRCUIT 8SOIC / Audio Amplifier 2 Circuit Rail-to-Rail 8-SOIC
$ 1.489
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA1652AID.

Newark

Datasheet29 pages11 years ago
Datasheet28 pages14 years ago
Datasheet29 pages10 years ago

Texas Instruments

HQonline

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.26%

CAD Models

Download Texas Instruments OPA1652AID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.489
$ 1.261
Stock
2,908,468
1,963,298
Authorized Distributors
4
4
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
10 V/µs
10 V/µs
Gain Bandwidth Product
18 MHz
18 MHz
Input Offset Voltage (Vos)
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
110.46 dB
110.46 dB
Common Mode Rejection Ratio
100 dB
100 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
2 mA
2 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA1652AID.

Related Parts

Texas InstrumentsOPA2320AIDR
Op Amp Dual Precision Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOIC T/R
Texas InstrumentsMC33078DR
Dual high-speed low-noise operational amplifier 8-SOIC -40 to 85
Texas InstrumentsMC33078D
Dual high-speed low-noise operational amplifier 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments OPA1652AID provided by its distributors.

IC AUDIO 2 CIRCUIT 8SOIC / Audio Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Audio Amp Headphone 2-CH Stereo Class-AB Automotive 8-Pin SOIC Tube
Operational Amplifier, 2 Func, 1500uV Offset-Max, CMOS, PDSO8
Dual SoundPlus™ low-noise & distortion, general-purpose, FET-input audio op amp 8-SOIC -40 to 85
OP Amp Dual GP R-R O/P ±18V/36V 8-Pin SOIC Tube
OP AMP, DUAL, AUDIO, 36V, 8SOIC; No. of Amplifiers: 2 Amplifier; Bandwidth: 18MHz; Slew Rate: 10V/µs; Supply Voltage Range: 4.5V to 36V; Amplifier Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 2 - 1 year; SVHC: No SVHC (27-Jun-2018); Amplifer Supply Voltage: 4.5V to 36V; Base Number: 1652; No. of Amplifiers: 2Amplifiers; Op Amp Type: Rail to Rail; Operating Temperature Range: -40°C to +85°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA1652AID .