Texas Instruments OPA1652AIDR

Audio Amp Headphone 2-CH Stereo Class-AB Automotive 8-Pin SOIC T/R
$ 1.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA1652AIDR.

Texas Instruments

Datasheet29 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages14 years ago
Technical Drawing2 pages15 years ago

Upverter

LCSC

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
-77.64%

CAD Models

Download Texas Instruments OPA1652AIDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.45
$ 1.91
Stock
559,623
481,223
Authorized Distributors
1
4
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
10 V/µs
10 V/µs
Gain Bandwidth Product
18 MHz
18 MHz
Input Offset Voltage (Vos)
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
110.46 dB
110.46 dB
Common Mode Rejection Ratio
100 dB
100 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
2 mA
2 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA1652AIDR.

Related Parts

Texas InstrumentsOPA2320AIDR
Op Amp Dual Precision Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOIC T/R
Texas InstrumentsMC33078DR
Dual high-speed low-noise operational amplifier 8-SOIC -40 to 85
Texas InstrumentsMC33078D
Dual high-speed low-noise operational amplifier 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments OPA1652AIDR provided by its distributors.

Audio Amp Headphone 2-CH Stereo Class-AB Automotive 8-Pin SOIC T/R
Dual SoundPlus™ low-noise & distortion, general-purpose, FET-input audio op amp 8-SOIC -40 to 85
0.00005%@ 2000Ω Rail to Rail 2.25V 18V 18MHz 2KΩ Audio SOIC-8 SMD mount,glue mount 1.75mm(height)
OP Amp Dual GP R-R O/P ±18V/36V 8-Pin SOIC T/R
OP-AMP, 18MHZ, 10V/US, SOIC-8; Nbre d'amplificateurs: 2 amplificateurs; Bande passante: 18MHz; Vitesse de balayage: 10V/µs; Gamme de tension d'alimentation: 4.5V à 36V; Type de boîtier d'amplificateur: SOIC; Nombre de broches
OP-AMP, 18MHZ, 10V/US, SOIC-8; No. of Amplifiers:2 Amplifier; Bandwidth:18MHz; Slew Rate:10V/µs; Supply Voltage Range:4.5V to 36V; Amplifier Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 2 - 1 year; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA1652AIDR .