Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA2227U/2K5

Dual high precision, low noise operational amplifiers 8-SOIC -40 to 85
$ 8.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2227U/2K5.

Texas Instruments

Datasheet30 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet26 pages18 years ago

HQonline

iiiC

Arrow Electronics

DigiKey

Inventory History

3 month trend:
-63.05%

CAD Models

Download Texas Instruments OPA2227U/2K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.45
$ 8.63
$ 8.63
Stock
312,682
359,810
359,810
Authorized Distributors
2
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
2.3 V/µs
2.3 V/µs
2.3 V/µs
Gain Bandwidth Product
8 MHz
8 MHz
8 MHz
Input Offset Voltage (Vos)
75 µV
75 µV
75 µV
Power Supply Rejection Ratio (PSRR)
126.02 dB
126.02 dB
126.02 dB
Common Mode Rejection Ratio
120 dB
120 dB
120 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
18 V
18 V
18 V
Operating Supply Current
3.7 mA
3.7 mA
3.7 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2227U/2K5.

Related Parts

Texas InstrumentsOPA2227U
Dual high precision, low noise operational amplifiers 8-SOIC -40 to 85
Texas InstrumentsOPA2227UA
Dual high precision, low noise operational amplifiers 8-SOIC -40 to 85
Texas InstrumentsOPA2227UA/2K5
Dual high precision, low noise operational amplifiers 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments OPA2227U/2K5 provided by its distributors.

Dual high precision, low noise operational amplifiers 8-SOIC -40 to 85
Op Amp Dual Precision Amplifier ±18V 8-Pin SOIC T/R
IC OPAMP GP 2 CIRCUIT 8SOIC General Purpose Amplifier 2 Circuit 8-SOIC
ROHS3Compliant EAR99 OPA2227 Tape & Reel (TR) op amp buffer circuit 4.9mm 0.01muA 75muV 8000kHz
Operational Amplifier, 2 Func, 100uV Offset-Max, BIPolar, PDSO8
Operational Amplifiers; OPA2227U/2K5; TEXAS INSTRUMENTS; 75 µV; 8; 18 V; 2
3.7mA(x2 Channels) 2.3V/μs 3.5nV/rtHz 8MHz shutdown Rail to Rail 45mA 2 2 -2.5V ±18V 5μV 2.5nA 8MHz General Purpose SOIC-8 SMD mount,glue mount 4.9mm*3.91mm*1.58mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2227U 2K5
  • OPA2227U-2K5
  • OPA2227U2K5