Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA2227U

Dual high precision, low noise operational amplifiers 8-SOIC -40 to 85
$ 8.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2227U.

Newark

Datasheet30 pages12 years ago
Datasheet25 pages21 years ago
Datasheet46 pages9 years ago
Datasheet45 pages11 years ago
Datasheet30 pages13 years ago

Texas Instruments

Mouser

HQonline

iiiC

Inventory History

3 month trend:
-37.78%

CAD Models

Download Texas Instruments OPA2227U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.63
$ 8.45
$ 8.45
Stock
364,915
327,795
327,795
Authorized Distributors
4
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
2.3 V/µs
2.3 V/µs
2.3 V/µs
Gain Bandwidth Product
8 MHz
8 MHz
8 MHz
Input Offset Voltage (Vos)
75 µV
75 µV
75 µV
Power Supply Rejection Ratio (PSRR)
126.02 dB
126.02 dB
126.02 dB
Common Mode Rejection Ratio
120 dB
120 dB
120 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
18 V
18 V
18 V
Operating Supply Current
3.7 mA
3.7 mA
3.7 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2227U.

Related Parts

Texas InstrumentsOPA2227U/2K5
Dual high precision, low noise operational amplifiers 8-SOIC -40 to 85
Texas InstrumentsOPA2227UA
Dual high precision, low noise operational amplifiers 8-SOIC -40 to 85
Texas InstrumentsOPA2227UG4
Dual high precision, low noise operational amplifiers 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments OPA2227U provided by its distributors.

Dual high precision, low noise operational amplifiers 8-SOIC -40 to 85
IC OPAMP GP 2 CIRCUIT 8SOIC General Purpose Amplifier 2 Circuit 8-SOIC
Op Amp Dual Low Noise Amplifier ±18V 8-Pin SOIC Tube
Operational Amplifier, 2 Func, 100uV Offset-Max, BIPolar, PDSO8
Texas Instruments low noise,Precision operational amplifier, dual channel, SOICencapsulation, Dual power, surface mount, 8Pin
OP AMP, DUAL LOW NOISE, SMD, 2227; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2019); Available until stocks are exhausted Alternative available

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2227U.