Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA211AIDGKR

1.1nV/rtHz Noise, Low-Power, Precision Operational Amplifier 8-VSSOP -40 to 125
$ 4.866
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA211AIDGKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet37 pages15 years ago
Datasheet23 pages18 years ago
Technical Drawing2 pages20 years ago

HQonline

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
-74.89%

CAD Models

Download Texas Instruments OPA211AIDGKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.866
$ 6.449
$ 6.449
Stock
230,134
248,217
248,217
Authorized Distributors
0
3
3
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
27 V/µs
27 V/µs
27 V/µs
Gain Bandwidth Product
80 MHz
80 MHz
80 MHz
Input Offset Voltage (Vos)
30 µV
30 µV
30 µV
Power Supply Rejection Ratio (PSRR)
140 dB
140 dB
140 dB
Common Mode Rejection Ratio
114 dB
114 dB
114 dB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
3.6 mA
3.6 mA
3.6 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsOPA211IDGKT
1.1nV/rtHz Noise, Low-Power, Precision Operational Amplifier 8-VSSOP -40 to 125
Texas InstrumentsOPA211IDGKR
1.1nV/rtHz Noise, Low-Power, Precision Operational Amplifier 8-VSSOP -40 to 125
Texas InstrumentsOPA140AIDGKR
OP AMP, PRECISION, 11MHZ, 20V/US, MSOP-8; MSL: MSL 2 - 1 an; SVHC: No SVHC (15-Jan-2019)

Descriptions

Descriptions of Texas Instruments OPA211AIDGKR provided by its distributors.

1.1nV/rtHz Noise, Low-Power, Precision Operational Amplifier 8-VSSOP -40 to 125
Op Amp Single Low Power Amplifier R-R O/P ±18V/36V 8-Pin VSSOP T/R
Operational Amplifier, 1 Func, 50uV Offset-Max, BIPolar, PDSO8
Ic,Operational Amplifier,Single,Bipolar,Tssop,8Pin,Plastic
Precision Amplifiers 1.1nV/rtHz Noise Lo Pwr Prec Op Amp
Operational Amplifiers; OPA211AIDGKR; TEXAS INSTRUMENTS; 30 µV; 36 V; 8; 1
80MHz 60nA Single channel VSSOP-8 Precision Op Amps ROHS
Precision Operational Amplifier
Op Amp, 3.6mA, 27V/μs, 2nV/rtHz@±18V, 80MHz, Shutdown, Rail-to-Rail, 30mA, 1-Ch, 4.5V, ±18V, 36V, 30μV, 60nA, 45MHz, General Purpose, VSSOP-8, SMD, Adhesive Mount, 1.1mm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.