Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA211IDGKR

1.1nV/rtHz Noise, Low-Power, Precision Operational Amplifier 8-VSSOP -40 to 125
$ 7.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA211IDGKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet37 pages15 years ago
Datasheet8 pages19 years ago
Technical Drawing2 pages20 years ago

HQonline

LCSC

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
+471%

CAD Models

Download Texas Instruments OPA211IDGKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.06
$ 9.2
Stock
405,638
163,068
Authorized Distributors
4
3
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
27 V/µs
27 V/µs
Gain Bandwidth Product
80 MHz
80 MHz
Input Offset Voltage (Vos)
30 µV
30 µV
Power Supply Rejection Ratio (PSRR)
140 dB
140 dB
Common Mode Rejection Ratio
114 dB
114 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
3.6 mA
3.6 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsOPA211AIDGKR
1.1nV/rtHz Noise, Low-Power, Precision Operational Amplifier 8-VSSOP -40 to 125
Texas InstrumentsOPA140AIDGKR
OP AMP, PRECISION, 11MHZ, 20V/US, MSOP-8; MSL: MSL 2 - 1 an; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsOPA1641AIDGKT
0.00005%@ 2000Ω Rail to Rail 4.5V 18V Audio VSSOP-8 SMD mount,glue mount 950μm(height)

Descriptions

Descriptions of Texas Instruments OPA211IDGKR provided by its distributors.

1.1nV/rtHz Noise, Low-Power, Precision Operational Amplifier 8-VSSOP -40 to 125
Op Amp Single Low Power Amplifier R-R O/P ±18V/36V 8-Pin VSSOP T/R
Operational Amplifier, 1 Func, 50uV Offset-Max, BIPolar, PDSO8
3.6mA 27V/μs 2nV/rtHz 80MHz shutdown Rail to Rail 30mA 1 1 ±18V,36V 30μV 60nA General Purpose VSSOP-8 SMD mount,glue mount 3mm*3mm*970μm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.