Texas Instruments OPA211AIDGKT

1.1nV/rtHz Noise, Low-Power, Precision Operational Amplifier 8-VSSOP -40 to 125
$ 6.825
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA211AIDGKT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet37 pages15 years ago
Datasheet23 pages18 years ago
Technical Drawing2 pages20 years ago

HQonline

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
+120%

CAD Models

Download Texas Instruments OPA211AIDGKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.825
$ 6.25
$ 6.25
Stock
248,277
260,705
260,705
Authorized Distributors
4
1
1
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
27 V/µs
27 V/µs
27 V/µs
Gain Bandwidth Product
80 MHz
80 MHz
80 MHz
Input Offset Voltage (Vos)
30 µV
30 µV
30 µV
Power Supply Rejection Ratio (PSRR)
140 dB
140 dB
140 dB
Common Mode Rejection Ratio
114 dB
114 dB
114 dB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
3.6 mA
3.6 mA
3.6 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

Texas InstrumentsOPA140AIDGKT
Op Amp Single Precision Amplifier R-R O/P ±18V/36V 8-Pin VSSOP T/R
Analog DevicesAD8421BRMZ
Instrumentation Amplifier, 1 Func, 45uV Offset-Max, 10MHz Band Width, BIPolar, PDSO8
Analog DevicesAD8421ARMZ-R7
Instrumentation Amplifier, 1 Func, 86uV Offset-Max, 10MHz Band Width, BIPolar, PDSO8
Analog DevicesAD8421BRMZ-R7
ROHS3Compliant EAR99 AD8421 Matte Tin (Sn) op amp amplifier circuit 3mm 0.006muA 25muV 80dB
Texas InstrumentsOPA727AIDGKT
Operational Amplifier, Single, 20 Mhz, 1, 30 V/ S, 4V To 12V, Msop, 8 Rohs Compliant: Yes
Texas InstrumentsOPA727AIDGKR
Single high precision, low noise operational amplifiers 8-VSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments OPA211AIDGKT provided by its distributors.

1.1nV/rtHz Noise, Low-Power, Precision Operational Amplifier 8-VSSOP -40 to 125
Texas Instruments Precision Op Amp, Single Channel, MSOP, Dual/Single Supply, SMD, 8-Pin
IC OPAMP GP 80MHZ RRO 8VSSOP / Op Amp Single Low Power Amplifier R-R O/P ±18V/36V 8-Pin VSSOP T/R
Operational Amplifier, 1 Func, 50uV Offset-Max, BIPolar, PDSO8
Op-Amp, Precision, 45Mhz, 27V/Us, Msop-8; Available Until Stocks Are Exhausted Alternative Available |Texas Instruments OPA211AIDGKT
OP-AMP, PRECISION, 45MHZ, 27V/US, MSOP-8; No. of Amplifiers:1 Amplifier; Bandwidth:45MHz; Slew Rate:27V/µs; Supply Voltage Range:4.5V to 36V; Amplifier Case Style:MSOP; No. of Pins:8Pins; Operating Temperature Min:-40°C;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA211AIDGKT .
  • OPA211AIDGKT.