Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA140AIDGKR

Op Amp, Precision, 11MHZ, 20V/US, MSOP-8; Msl: Msl 2 - 1 An; Svhc: No Svhc (15-JAN-2019)
$ 2.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA140AIDGKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages20 years ago

HQonline

Farnell

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-75.28%

CAD Models

Download Texas Instruments OPA140AIDGKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.48
$ 2.89
Stock
394,383
306,366
Authorized Distributors
2
4
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
20 V/µs
20 V/µs
Gain Bandwidth Product
11 MHz
11 MHz
Input Offset Voltage (Vos)
120 µV
120 µV
Power Supply Rejection Ratio (PSRR)
140 dB
140 dB
Common Mode Rejection Ratio
126 dB
126 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
1.8 mA
1.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsOPA1641AIDGKT
0.00005%@ 2000Ω Rail to Rail 4.5V 18V Audio VSSOP-8 SMD mount,glue mount 950μm(height)
Texas InstrumentsOPA1641AIDGKR
Single Sound-Plus High-Performance, JFET-Input Audio OpAmps 8-VSSOP -40 to 85
Texas InstrumentsOPA141AIDGKR
Op Amp Single Precision Amplifier R-R O/P ±18V/36V 8-Pin VSSOP T/R

Descriptions

Descriptions of Texas Instruments OPA140AIDGKR provided by its distributors.

OP AMP, PRECISION, 11MHZ, 20V/US, MSOP-8; MSL: MSL 2 - 1 an; SVHC: No SVHC (15-Jan-2019)
Op Amp Single Precision Amplifier R-R O/P ±18V/36V 8-Pin VSSOP T/R
ROHS3Compliant EAR99 OPA140 Tape & Reel (TR) op amp buffer circuit 3mm 0.5pA 120muV 11000kHz
Single-channel, 11-MHz, low-noise 36-V JFET precision operational amplifier with rail-to-rail output 8-VSSOP -40 to 125
Operational Amplifier, 1 Func, 120uV Offset-Max, PDSO8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.