Texas Instruments OPA172IDCKT

Single, 36-V, 10-MHz, low-power operational amplifier 5-SC70 -40 to 125
$ 1.361
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA172IDCKT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet43 pages11 years ago
Datasheet43 pages12 years ago
Datasheet42 pages12 years ago
Datasheet39 pages12 years ago
Datasheet39 pages12 years ago
Datasheet27 pages12 years ago
Technical Drawing2 pages19 years ago

Newark

element14 APAC

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-38.31%

CAD Models

Download Texas Instruments OPA172IDCKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.361
$ 1.51
Stock
375,842
442,709
Authorized Distributors
4
3
Case/Package
SC
-
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
10 V/µs
10 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
Input Offset Voltage (Vos)
200 µV
200 µV
Power Supply Rejection Ratio (PSRR)
-
-120 dB
Common Mode Rejection Ratio
90 dB
90 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
1.6 mA
1.6 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Analog DevicesMAX4230AXK+T
MAX4230 Series 5.5 V 10 MHz Rail to Rail Operational Amplifier - SOT-323
Texas InstrumentsLMV651MG/NOPB
ROHS3Compliant EAR99 LMV651 Matte Tin (Sn) op amp amplifier circuit 2mm 80nA 1.5mV 12000kHz
Texas InstrumentsOPA316IDCKT
Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V Automotive 5-Pin SC-70 T/R
Texas InstrumentsLMV721M7/NOPB
ROHS3Compliant EAR99 LMV721 Matte Tin (Sn) op amp buffer circuit 2mm 0.26muA 3mV 10000kHz
STMicroelectronicsTSV711ICT
TSV711 Series 5.5 V 150 kHz Rail to Rail SMT Operational Amplifier - SOT-353
Analog DevicesMAX9910EXK+T
IC OPAMP GP 1 CIRCUIT SC70-5 / General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-5

Descriptions

Descriptions of Texas Instruments OPA172IDCKT provided by its distributors.

Single, 36-V, 10-MHz, low-power operational amplifier 5-SC70 -40 to 125
Op Amp Single Precision Amplifier R-R O/P ±18V/36V 5-Pin SC-70 T/R
Operational Amplifier, 1 Func, 1000uV Offset-Max, CMOS, PDSO5
Op Amp, General Purpose, Rail to Rail, Shutdown, 10V/μs, 6nV/rtHz, 10MHz, 75mA, ±18V, 36V, 200μV, 8pA, SC-70-5, SMD, Adhesive Mount, 1mm H
Rail-To-Rail Output Operational Amp; No. Of Amplifiers:1 Amplifier; Bandwidth:10Mhz; Slew Rate:10V/Μs; Supply Voltage Range:4.5V To 36V, ± 2.25V To ± 18V; Amplifier Case Style:Sc-70; No. Of Pins:5Pins; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA172IDCKT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA172IDCKT .