Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX4230AXK+T

MAX4230 Series 5.5 V 10 MHz Rail to Rail Operational Amplifier - SOT-323
$ 1.242
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4230AXK+T.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Augswan

element14 APAC

ShanghaiCT

Inventory History

3 month trend:
+9.27%

CAD Models

Download Analog Devices MAX4230AXK+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX4230AXK+T.

Related Parts

Texas InstrumentsLMV771MG/NOPB
IC OPAMP GP 1 CIRCUIT SC70-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-5
Texas InstrumentsLMV771MGX/NOPB
IC OPAMP GP 1 CIRCUIT SC70-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-5
STMicroelectronicsTSV521AICT
ROHS3Compliant EAR99 TSV521 Tape & Reel (TR) op amp amplifier circuit 2mm 1pA 600muV 1000kHz
STMicroelectronicsTSV521ICT
ROHS3Compliant EAR99 TSV521 Tape & Reel (TR) op amp amplifier circuit 2mm 1pA 1mV 1000kHz
Texas InstrumentsLMV771MG
Operational Amplifier, Single, 3.5 Mhz, 1, 1.4 V/ S, 2.7V To 5.5V, Sc-70, 5 Rohs Compliant: Yes
Analog DevicesAD8691AKSZ-REEL7
ROHS3Compliant EAR99 AD8691 Tape & Reel (TR) op amp buffer circuit 2mm 0.00026muA 2mV 10000kHz
Analog DevicesAD8541AKSZ-R2
IC OPAMP GP 1 CIRCUIT SC70-5 / General-Purpose CMOS Rail-to-Rail Amplifiers

Descriptions

Descriptions of Analog Devices MAX4230AXK+T provided by its distributors.

MAX4230 Series 5.5 V 10 MHz Rail to Rail Operational Amplifier - SOT-323
High-Output-Drive, 10MHz, 10V/µs, Rail-to-Rail I/O Op Amps with Shutdown in SC70
Operational Amplifier, 1 Func, 8000uV Offset-Max, BICMOS, PDSO5
OPERATIONAL AMPLIFIER; Temperature Grade: AUTOMOTIVE; Terminal Form: GULL WING; No. of Terminals: 5; Package Code: TSSOP; Package Shape: RECTANGULAR;
1.2mA 10V/μs 15nV/rtHz@ 2.7V 10MHz 52dB shutdown Rail to Rail 200mA 1 1 2.7V ±2.5V,5.5V 850μV 50pA 10MHz General Purpose SC-70-5 SMD mount,glue mount 2mm*1.25mm*900μm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX4230-AXK+T
  • MAX4230-AXKT
  • MAX4230AXK-T
  • MAX4230AXKT