Texas Instruments OPA172IDCKR

Op Amp Single Precision Amplifier R-R O/P ±18V/36V 5-Pin SC-70 T/R
$ 1.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA172IDCKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet43 pages11 years ago
Datasheet43 pages12 years ago
Datasheet42 pages12 years ago
Datasheet39 pages12 years ago
Datasheet39 pages12 years ago
Datasheet27 pages12 years ago
Technical Drawing2 pages19 years ago

HQonline

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+59.99%

CAD Models

Download Texas Instruments OPA172IDCKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.51
$ 1.359
Stock
398,431
342,161
Authorized Distributors
2
4
Case/Package
-
SC
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
10 V/µs
10 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
Input Offset Voltage (Vos)
200 µV
200 µV
Power Supply Rejection Ratio (PSRR)
-120 dB
-
Common Mode Rejection Ratio
90 dB
90 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
1.6 mA
1.6 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsOPA172IDBVT
Op Amp Single Precision Amplifier R-R O/P ±18V/36V 5-Pin SOT-23 T/R
Texas InstrumentsOPA172IDBVR
Single, 36-V, 10-MHz, low-power operational amplifier 5-SOT-23 -40 to 125
Analog DevicesMAX4230AXK+T
MAX4230 Series 5.5 V 10 MHz Rail to Rail Operational Amplifier - SOT-323
Analog DevicesMAX4230AUK+T
MAX4230 Series 5.5 V 10 MHz Rail to Rail SMT Operational Amplifier - SOT-23-5
MicrochipMCP6021T-E/OT
MCP6021 Series 5.5 V 10 MHz Rail-to-Rail I/O Operational Amplifier- SOT-23-5
Operational Amplifier, 1 Channel, 10 MHz, 7 V/us, 2.5 V to 5.5 V, 5 Pins, SOT-23

Descriptions

Descriptions of Texas Instruments OPA172IDCKR provided by its distributors.

Op Amp Single Precision Amplifier R-R O/P ±18V/36V 5-Pin SC-70 T/R
Single, 36-V, 10-MHz, low-power operational amplifier 5-SC70 -40 to 125
SINGLE-SUPPLY, 10-MHZ, RAIL-TO-RAIL OUTPUT OPERATIONAL AMPLIFIER
Operational Amplifier, 1 Func, 1000uV Offset-Max, CMOS, PDSO5
General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-5
Operational Amplifiers; OPA172IDCKR; TEXAS INSTRUMENTS; 200 µV; 5; 36 V; 1
Single channel 8pA 10V/us 10MHz SC-70-5 Operational Amplifier ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.