Texas Instruments OPA1664AIPWR

0.0001%@2000Ω Rail-to-Rail 3V-36V 22MHz 2kΩ Audio Op Amp TSSOP-14 SMD 1.05mm H
$ 1.453
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA1664AIPWR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages12 years ago
Datasheet29 pages14 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
+29.63%

CAD Models

Download Texas Instruments OPA1664AIPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.453
$ 2.15
Stock
517,194
192,648
Authorized Distributors
3
1
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
17 V/µs
17 V/µs
Gain Bandwidth Product
22 MHz
20 MHz
Input Offset Voltage (Vos)
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
-
120 dB
Common Mode Rejection Ratio
106 dB
106 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
1.5 mA
1.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Operational Amplifier, Single Supply 3.0 V to 44 V, Quad
ROHS3Compliant EAR99 NCV33074 Tape & Reel (TR) op amp buffer circuit 5mm 0.7muA 3mV 4500kHz
Operational Amplifier, Single Supply 3.0 V to 44 V, Quad
STMicroelectronicsTL084IPT
IC OPAMP JFET 4MHZ 14TSSOP / Op Amp Quad High Speed Amplifier ±18V 14-Pin TSSOP T/R
Texas InstrumentsOPA4141AIPWR
Quad, 10-MHz, single supply, low-noise, JFET precision amplifier 14-TSSOP -40 to 125
Texas InstrumentsOPA1644AIPWR
0.00005%@2000Ω Rail-to-Rail 4.5V-18V Audio TSSOP-14 SMD, Adhesive Mount 1.05mm H

Descriptions

Descriptions of Texas Instruments OPA1664AIPWR provided by its distributors.

0.0001%@2000Ω Rail-to-Rail 3V-36V 22MHz 2kΩ Audio Op Amp TSSOP-14 SMD 1.05mm H
Quad sound plus low-power, low-noise and distortion, audio op amps 14-TSSOP -40 to 85
Operational Amplifier, 4 Func, 1500uV Offset-Max, BIPolar, PDSO14
Audio Amp Speaker 4-CH Stereo Class-AB Automotive 14-Pin TSSOP T/R
OP Amp Quad GP R-R O/P ±18V/36V 14-Pin TSSOP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.