Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA1632DGNR

20-W Stereo Closed-loop I2S Audio Amplifier with Speaker EQ and 2-Band DRC 48-HTQFP 0 to 85
$ 2.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA1632DGNR.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Arrow Electronics

Upverter

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+393%

CAD Models

Download Texas Instruments OPA1632DGNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.17
$ 2.47
Stock
307,204
141,273
Authorized Distributors
2
1
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
50 V/µs
50 V/µs
Gain Bandwidth Product
180 MHz
180 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
Common Mode Rejection Ratio
74 dB
74 dB
Min Supply Voltage
5 V
5 V
Max Supply Voltage
32 V
32 V
Operating Supply Current
14 mA
14 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsTHS4130CDGN
150MHz, Fully Differential Input/Output Low Noise Amplifier With Shutdown 8-HVSSOP 0 to 70
Texas InstrumentsTHS4130CDGNR
150MHz, Fully Differential Input/Output Low Noise Amplifier With Shutdown 8-HVSSOP 0 to 70
Texas InstrumentsTHS4131IDGNR
Operational Amplifier, 1 Func, 2000uV Offset-Max, 80MHz Band Width, BIPolar, PDSO8

Descriptions

Descriptions of Texas Instruments OPA1632DGNR provided by its distributors.

20-W Stereo Closed-loop I2S Audio Amplifier with Speaker EQ and 2-Band DRC 48-HTQFP 0 to 85
Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo Class-AB 8-Pin HVSSOP EP T/R
Fully Differential I/O Audio Amplifier 8-HVSSOP -40 to 85
Operational Amplifier, 1 Func, 3000uV Offset-Max, BICMOS, PDSO8
0.000022%@ 2000Ω Differential 5V 32V 180MHz 2KΩ Audio HVSSOP-8 SMD mount 1.1mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.