Texas Instruments ONET8501PRGTT

11.3-Gbps rate-selectable limiting amplifier 16-VQFN -40 to 100
$ 2.329
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ONET8501PRGTT.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet26 pages15 years ago

SHENGYU ELECTRONICS

Newark

iiiC

Arrow Electronics

Inventory History

3 month trend:
-1.07%

CAD Models

Download Texas Instruments ONET8501PRGTT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.329
$ 1.946
Stock
570,930
439,197
Authorized Distributors
2
2
Case/Package
VQFN
VQFN
Number of Pins
16
16
Number of Circuits
1
1
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
48 mA
48 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

Texas InstrumentsONET4201PARGTT
1-Gbps to 4.25-Gbps limiting amplifier with LOS & RSSI 16-VQFN -40 to 85
Texas InstrumentsTHS4303RGTTG4
1.8GHz, Wideband Fixed-Gain Amplifier 16-VQFN -40 to 85
Analog DevicesAD8390AACPZ-R7
ROHS3Compliant EAR99 AD8390 Tape & Reel (TR) op amp buffer circuit 4mm 7muA 9V 60MHz
Not Qualified NO LEAD 2006 INDUSTRIAL (Amplifier Type) Amplifier 1200V/mus 85C 300MHz 15mV
Analog DevicesAD8390AACPZ-R2
SP Amp DIFF AMP Single ±12V/24V 16-Pin LFCSP EP T/R 250 pcs
Analog DevicesAD8390ACPZ-REEL7
Operational Amplifier, 1 Func, 3000uV Offset-Max, PQCC16

Descriptions

Descriptions of Texas Instruments ONET8501PRGTT provided by its distributors.

11.3-Gbps rate-selectable limiting amplifier 16-VQFN -40 to 100
48mA 3.6V 12GHz QFN SMD mount,glue mount 950μm(height)
IC OPAMP LIMITING 1 CIRC 16QFN
Limiting Amplifier IC; Package/Case:16-VQFN; No. of Pins:16; Operating Temperature Range:-40°C to +100°C; Gain:40dB; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Supply Voltage:3.3V; Input Voltage Min:2V p-p ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.