Texas Instruments ONET8501PRGTR

11.3-Gbps rate-selectable limiting amplifier 16-VQFN -40 to 100
$ 1.946
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ONET8501PRGTR.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet26 pages15 years ago

HQonline

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-3.15%

CAD Models

Download Texas Instruments ONET8501PRGTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.946
$ 2.329
Stock
412,959
563,893
Authorized Distributors
2
2
Case/Package
VQFN
VQFN
Number of Pins
16
16
Number of Circuits
1
1
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
48 mA
48 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 11 months ago)

Related Parts

Texas InstrumentsTHS4302RGTR
7uA 1 2.4GHz 12GHz 2mV QFN-16-EP(3x3) Operational Amplifier ROHS
Texas InstrumentsTHS4541IRGTT
620MHz Diff Op Amp, 1500V/¦Ìs Slew Rate, 1-Ch, 16-QFN
Texas InstrumentsTHS4520RGTT
Rail-to-Rail Output Wideband Fully Differential Amplifier 16-VQFN -40 to 85
STMicroelectronicsTSV524IQ4T
Quad Op Amp, 1.15MHz, Rail-to-Rail, 5.5V, 16-Pin QFN EP
STMicroelectronicsLM2902Q4T
IC OPAMP GP 1.3MHZ 16QFN / Op Amp Quad Low Power Amplifier ±15V/30V 16-Pin QFN EP T/R
STMicroelectronicsLM324QT
IC OPAMP GP 4 CIRCUIT 16QFN / General Purpose Amplifier 4 Circuit 16-QFN (3x3)

Descriptions

Descriptions of Texas Instruments ONET8501PRGTR provided by its distributors.

11.3-Gbps rate-selectable limiting amplifier 16-VQFN -40 to 100
11.3 GIGA BITS PER SECOND RATE-SELECTABLE LIMITING AMPLIFIER Telecom Circuit, 1-Func, PQCC16
Limiting Amplifier IC; Package/Case:16-VQFN; No. of Pins:16; Operating Temperature Range:-40°C to +100°C; Gain:40dB; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Supply Voltage:3.3V; Input Voltage Min:2V p-p ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.