Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ONET4201LDRGER

155-Mbps to 4.25-Gbps laser driver with active back termination 24-VQFN -40 to 85
$ 1.917
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ONET4201LDRGER.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages12 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

HQonline

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ONET4201LDRGER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.917
$ 2.104
Stock
164,288,416
170,139
Authorized Distributors
4
2
Data Rate
4.25 Gbps
4.25 Gbps
Max Supply Voltage
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
Max Output Current
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Packaging
-
Tape & Reel (TR)
Mount
-
-
Operating Supply Current
55 mA
55 mA
Operating Supply Voltage
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsSN65LVPE502RGET
3rd generation dual channel USB 3.0 redriver 24-VQFN 0 to 85
Texas InstrumentsHD3SS3212RKSR
2-channel 10-Gbps 2:1/1:2 USB 3.1 differential mux/demux 20-VQFN 0 to 70
Texas InstrumentsHD3SS3212IRKSR
2-channel 10-Gbps 2:1/1:2 USB 3.1 differential mux/demux 20-VQFN -40 to 85
NXP SemiconductorsPCA9564BS,118
Parallel Bus to I2C Bus Controller Parallel/I2C/SMBus Interface 2.5V/3.3V 20-Pin HVQFN EP T/R
NXP SemiconductorsPCA9545ABS,118
Multiplexer, 9545 Series, 1-Func, 4 Line Input, 1 Line Output, True Output, PQCC20
NXP SemiconductorsPCA9544ABS,118
Multiplexer, 9544 Series, 1-Func, 2 Line Input, 1 Line Output, True Output, PQCC20

Descriptions

Descriptions of Texas Instruments ONET4201LDRGER provided by its distributors.

155-Mbps to 4.25-Gbps laser driver with active back termination 24-VQFN -40 to 85
ACTIVE (Last Updated: 4days ago) ONET4201 e4 QUAD laser driver -40C~85C 85mA 4mm 3.3V
Laser Driver 4.25Gbps 1-CH 24-Pin VQFN EP T/R
LASER DIODE DRIVER, 4.25GBPS, QFN-24, FULL REEL
IC LASER DRVR 4.25GB 3.6V 24VQFN
SPECIALTY INTERFACE CIRCUIT PQCC24

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.