What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments OMAPL138EZWTD4

Low power C674x floating-point DSP + Arm9 processor - up to 456MHz 361-NFBGA -40 to 90
$ 28.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OMAPL138EZWTD4.

Newark

Datasheet286 pages11 years ago
Datasheet286 pages10 years ago
Datasheet286 pages11 years ago
Datasheet287 pages11 years ago

Texas Instruments

HQonline

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-94.61%

CAD Models

Download Texas Instruments OMAPL138EZWTD4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 28.23
$ 27.45
$ 27.45
Stock
266,696
238,781
238,781
Authorized Distributors
3
3
3
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
456 MHz
456 MHz
456 MHz
Memory Type
-
-
-
Memory Size
-
32 kB
32 kB
RAM Size
328 kB
328 kB
328 kB
Number of I/Os
-
-
-
Number of GPIO
-
-
-
Interface
-
-
-
Number of ADC Channels
-
-
-
Number of DAC Channels
-
-
-
Peripherals
-
-
-
Number of Timers/Counters
-
-
-
Watchdog Timer
-
-
-
Min Supply Voltage
1.25 V
1.25 V
1.25 V
Max Supply Voltage
1.35 V
1.35 V
1.35 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
105 °C
105 °C
105 °C
Access Time
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OMAPL138EZWTD4.

Related Parts

Texas InstrumentsAM1808EZWT4
MPU AM18x RISC 32bit 456MHz 1.8V/3.3V Automotive 361-Pin NFBGA Tray
Texas InstrumentsAM1808EZWTD4
MPU AM18x RISC 32bit 456MHz 1.8V/3.3V Automotive 361-Pin NFBGA
Texas InstrumentsAM1808BZCE4
MPU AM18x RISC 32-Bit 456MHz 1.8V/3.3V 361-Pin NFBGA
32 Bits-Microprocessor, 128 KB, 600 MHz, 1.62V to 1.98V, TFBGA-361, RoHS
32 Bits-Microprocessor, 128 KB, 600 MHz, 1.62V to 1.98V, TFBGA-361, RoHS
MCU 32-bit ATSAMA5D4 ARM Cortex A5 RISC 128KB ROM 3.3V 361-Pin LFBGA T/R

Descriptions

Descriptions of Texas Instruments OMAPL138EZWTD4 provided by its distributors.

Low power C674x floating-point DSP + Arm9 processor - up to 456MHz 361-NFBGA -40 to 90
DSP Fixed-Point/Floating-Point 32-Bit 456MHz 3648MIPS 361-Pin NFBGA
USB 1.1 + PHY (1),USB 2.0 + PHY (1) 456MHz SATA 3Gbps (1) ROM 1 1.71V,3.15V 1.89V,3.45V 456MHz 32KB,16KB 1.8V,3.3V HPI,I2C,MMC,McASP,McBSP,SD,SPI,UART 10Mbps,100Mbps 32bit ARM926EJ-S ;C674x,;CP15 PBGA-361 1.4mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.