Texas Instruments AM1808BZCE4

MPU AM18x RISC 32-Bit 456MHz 1.8V/3.3V 361-Pin NFBGA
$ 15.953

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM1808BZCE4.

Newark

Datasheet265 pages12 years ago
Datasheet265 pages10 years ago

Texas Instruments

Upverter

Farnell

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments AM1808BZCE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.953
$ 18.95
Stock
352,458
63,330
Authorized Distributors
2
1
Case/Package
-
-
Number of Pins
361
361
Core Architecture
ARM
ARM
Data Bus Width
32 b
32 b
Max Frequency
456 MHz
456 MHz
Interface
I2C, SPI, UART, USB
I2C, SPI, UART, USB
Min Supply Voltage
1.25 V
950 mV
Max Supply Voltage
1.35 V
1.3 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments AM1808BZCE4.

Related Parts

Texas InstrumentsAM1808EZWTD4
MPU AM18x RISC 32bit 456MHz 1.8V/3.3V Automotive 361-Pin NFBGA
Texas InstrumentsAM1806BZWT4
MPU AM1x RISC 32-Bit 456MHz 1.8V/3.3V 361-Pin NFBGA
Texas InstrumentsAM1806BZWTD4
MPU AM1x RISC 32-Bit 456MHz 1.8V/3.3V 361-Pin NFBGA
MCU 32-bit ATSAMA5D4 ARM Cortex A5 RISC 128KB ROM 3.3V 361-Pin LFBGA T/R
MCU 32-bit AT91 ARM926EJ-S RISC 64KB ROM 1.65/3V 324-Pin TF-BGA Tray - Trays
NXP SemiconductorsMCIMX257CJM4A
Microprocessor, i.MX25 Series, 400 MHz, 1.15 V to 1.52 V, MAPBGA-400

Descriptions

Descriptions of Texas Instruments AM1808BZCE4 provided by its distributors.

MPU AM18x RISC 32-Bit 456MHz 1.8V/3.3V 361-Pin NFBGA
Sitara Processor: ARM9, LPDDR, DDR2, Display, Ethernet 361-NFBGA 0 to 90
IC, ARM9, MPU, 361NFBGA; Series:ARM926EJ-S; Core Size:32bit; CPU Speed:456MHz; Embedded Interface Type:Host Interface, Serial Port; Digital IC Case Style:NFBGA; No. of Pins:361; Supply Voltage Range:1.25V to 1.35V; Operating Temperature Range:0°C to +90°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.