What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments OMAPL132EZWT2

Low power C674x floating-point DSP + Arm9 processor - 200MHz 361-NFBGA 0 to 90
$ 11.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OMAPL132EZWT2.

Texas Instruments

Datasheet232 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet232 pages12 years ago
Technical Drawing2 pages14 years ago

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
+4.88%

CAD Models

Download Texas Instruments OMAPL132EZWT2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.72
$ 16.69
$ 16.69
Stock
318,775
144,241
144,241
Authorized Distributors
0
1
1
Core Architecture
ARM
ARM
ARM
Data Bus Width
-
-
-
Max Frequency
-
-
-
Memory Type
-
-
-
Memory Size
-
-
-
RAM Size
-
-
-
Number of I/Os
-
-
-
Number of GPIO
-
-
-
Interface
-
-
-
Number of ADC Channels
-
-
-
Number of DAC Channels
-
-
-
Peripherals
-
-
-
Number of Timers/Counters
-
-
-
Watchdog Timer
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
105 °C
105 °C
105 °C
Access Time
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsAM1808EZWT3
MPU AM18x RISC 32bit 375MHz 1.8V/3.3V Automotive 361-Pin NFBGA Tray
32 Bits-Microprocessor, 128 KB, 600 MHz, 1.62V to 1.98V, TFBGA-361, RoHS
Texas InstrumentsAM1808EZCE4
MPU AM1808 Sitara RISC 32-Bit 456MHz 1.8V/3.3V 361-Pin NFBGA Tray
Texas InstrumentsAM1802EZWTD3
IC MPU SITARA 300MHZ 361NFBGA / MPU AM1x RISC 32bit 300MHz 1.8V/3.3V 361-Pin NFBGA Tray
32 Bits-Microprocessor, 128 KB, 600 MHz, 1.62V to 1.98V, TFBGA-361, RoHS
MCU 32-bit ATSAMA5D4 ARM Cortex A5 RISC 128KB ROM 3.3V 361-Pin LFBGA T/R

Descriptions

Descriptions of Texas Instruments OMAPL132EZWT2 provided by its distributors.

Low power C674x floating-point DSP + Arm9 processor - 200MHz 361-NFBGA 0 to 90
IC MPU OMAP-L1X 200MHZ 361NFBGA / SOC OMAPL1xx ARM926EJ-S 361-Pin NFBGA Tray
DSP Fixed-Point/Floating-Point 32-Bit 200MHz 1600MIPS 361-Pin NFBGA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.