Texas Instruments OMAP3530ECUS

DSP Fixed-Point 16Bit 520MHz/600MHz 1200MIPS 473-Pin FC-BGA Tray
$ 49.492
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OMAP3530ECUS.

Texas Instruments

Datasheet265 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet265 pages13 years ago
Datasheet263 pages14 years ago
Datasheet264 pages14 years ago
Technical Drawing2 pages18 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-5.37%

CAD Models

Download Texas Instruments OMAP3530ECUS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 49.492
$ 59.401
Stock
1,000,477
220,818
Authorized Distributors
3
2
Core Architecture
ARM
ARM
Data Bus Width
32 b
32 b
Max Frequency
720 MHz
720 MHz
Memory Size
112 kB
112 kB
RAM Size
64 kB
64 kB
Number of I/Os
-
-
Number of GPIO
-
-
Interface
I2C, SPI, UART, USB
I2C, SPI, UART, USB
Number of ADC Channels
-
-
Peripherals
-
-
Number of DAC Channels
-
-
Number of Timers/Counters
-
-
Watchdog Timer
-
-
Min Supply Voltage
985 mV
985 mV
Max Supply Voltage
1.35 V
1.35 V
Min Operating Temperature
0 °C
-40 °C
Max Operating Temperature
90 °C
105 °C
Memory Type
L2 Cache, ROM, SRAM
L2 Cache, ROM, SRAM
Access Time
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OMAP3530ECUS.

Related Parts

Texas InstrumentsOMAP3530DCUSA
SOC Microprocessor 1.35V 423-Pin BGA Tray
Texas InstrumentsAM3354ZCZD72
MPU AM335x RISC 32-Bit 720MHz 1.8V/3.3V 324-Pin NF-BGA
MCU 32-Bit SAMA5D3 ARM Cortex A5 RISC 160KB ROM 1.2V 324-Pin LFBGA T/R
Texas InstrumentsAM3505AZCN
MPU AM35x RISC 32-Bit 65nm 600MHz 1.8V/3.3V 491-Pin NFBGA
NXP SemiconductorsMCIMX512DJM8C
MPU, 32BIT, 800MHZ, MAPBGA-529; Series:i.MX512; Core Size:32bit; Program Memory
MCU 32-bit SAMA5D3 ARM Cortex A5 RISC 160KB ROM 1.2V 324-Pin LFBGA T/R

Descriptions

Descriptions of Texas Instruments OMAP3530ECUS provided by its distributors.

DSP Fixed-Point 16Bit 520MHz/600MHz 1200MIPS 473-Pin FC-BGA Tray
SOC OMAP3 ARM Cortex A8 65nm 423-Pin BGA Tray
Applications Processor 423-FCCSP 0 to 90
OMAP3530/25 Applications Processor: OMAP 3 Architecture
IC MPU OMAP-35XX 600MHZ 423FCBGA
USB 1.x (3),USB 2.0 (1) 600MHz ROM 1 1.89V 600MHz 16KB,32KB 1.8V,3V I2C,SPI,UART,USB 32bit ARM® Cortex®-A8 BGA SMD mount 16mm*16mm*960μm
OMAP 3 ARCH, DSP + ARM CORTEX-A8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.