Texas Instruments AM3354ZCZD72

MPU AM335x RISC 32-Bit 720MHz 1.8V/3.3V 324-Pin NF-BGA

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM3354ZCZD72.

Upverter

Datasheet236 pages13 years ago

Farnell

Texas Instruments

element14 APAC

Factory Futures

CAD Models

Download Texas Instruments AM3354ZCZD72 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.323
$ 13.323
Stock
147,120
300,215
300,215
Authorized Distributors
0
4
4
Case/Package
BGA
BGA
BGA
Number of Pins
324
324
324
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
720 MHz
800 MHz
800 MHz
Interface
CAN, Ethernet, I2C, SPI, UART, USB
CAN, Ethernet, I2C, SPI, UART, USB
CAN, Ethernet, I2C, SPI, UART, USB
Min Supply Voltage
1 V
1.21 V
1.21 V
Max Supply Voltage
1.2 V
1.326 V
1.326 V

Related Parts

MCU 32-Bit SAMA5D3 ARM Cortex A5 RISC 160KB ROM 1.2V 324-Pin LFBGA T/R
Texas InstrumentsAM3352BZCZD80
MPU AM335x RISC 32bit 800MHz 1.8V/3.3V Automotive 324-Pin NFBGA Tray
Texas InstrumentsAM3357BZCZA80
MPU AM335x RISC 32-Bit 800MHz 1.8V/3.3V 324-Pin NF-BGA
Texas InstrumentsAM3352BZCZ60
MPU AM335x RISC 32bit 600MHz 1.8V/3.3V Automotive 324-Pin NFBGA
MCU 32-bit SAMA5D3 ARM Cortex A5 RISC 160KB ROM 1.2V 324-Pin LFBGA T/R
MCU 32-Bit SAMA5D3 ARM Cortex A5 RISC 160KB ROM 1.2V 324-Pin LF-BGA T/R - Tape and Reel

Descriptions

Descriptions of Texas Instruments AM3354ZCZD72 provided by its distributors.

MPU AM335x RISC 32-Bit 720MHz 1.8V/3.3V 324-Pin NF-BGA
Sitara ARM Cortex-A8 Microprocessor 324-NFBGA -40 to 90
Copper Silver Tin MICROPROCESSOR RISC USB 2.0 + PHY (2) BALL IC Microprocessor -40C~90C TJ 15mm 1.2V 290kB
; Series:AM335x; Core Size:32bit; Program Memory Size:290KB; Supply Voltage Range:1V to 1.2V; Digital IC Case Style:BGA; No. of Pins:324; CPU Speed:720MHz; Embedded Interface Type:CAN, I2C, SPI, UART, USB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.