Texas Instruments OMAP3530DCUSA

SOC Microprocessor 1.35V 423-Pin BGA Tray
$ 42.95

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OMAP3530DCUSA.

Texas Instruments

Datasheet265 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet264 pages14 years ago
Datasheet265 pages13 years ago
Datasheet263 pages14 years ago
Datasheet19 pages18 years ago
Technical Drawing2 pages18 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments OMAP3530DCUSA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 42.95
$ 40.264
$ 40.264
Stock
136,210
209,167
209,167
Authorized Distributors
1
2
2
Case/Package
BGA
FCBGA
FCBGA
Number of Pins
423
423
423
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
720 MHz
720 MHz
720 MHz
Interface
I2C, MMC, SDIO, UART, USB
I2C, MMC, SDIO, UART, USB
I2C, MMC, SDIO, UART, USB
Min Supply Voltage
985 mV
985 mV
985 mV
Max Supply Voltage
1.35 V
1.35 V
1.35 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OMAP3530DCUSA.

Related Parts

Texas InstrumentsOMAP3530ECUS
DSP Fixed-Point 16Bit 520MHz/600MHz 1200MIPS 473-Pin FC-BGA Tray
Texas InstrumentsOMAP3530ECUSA
DSP Fixed-Point 16Bit 520MHz/600MHz 1200MIPS 473-Pin FC-BGA Tray
Texas InstrumentsAM3354ZCZD72
MPU AM335x RISC 32-Bit 720MHz 1.8V/3.3V 324-Pin NF-BGA
MCU 32-Bit SAMA5D3 ARM Cortex A5 RISC 160KB ROM 1.2V 324-Pin LFBGA T/R
MCU 32-bit SAMA5D3 ARM Cortex A5 RISC 160KB ROM 1.2V 324-Pin LFBGA T/R
MCU 32-Bit SAMA5D3 ARM Cortex A5 RISC 160KB ROM 1.2V 324-Pin LF-BGA T/R - Tape and Reel

Descriptions

Descriptions of Texas Instruments OMAP3530DCUSA provided by its distributors.

SOC Microprocessor 1.35V 423-Pin BGA Tray
USB 1.x (3), USB 2.0 (1) 720MHz ROM 1 1.71V 1.91V 600MHz 16KB, 32KB 1.8V, 3V I2C, SPI, UART, USB 32bit ARM Cortex-A8 BGA SMD 16mm × 16mm × 1.4mm
IC, MCP, 520MHz, FCBGA423; Series:ARM Cortex; Core Size:64 Bit; Program Memory Size:208KB; CPU Speed:600MHz; Digital IC Case Style:FCBGA; No. of Pins:423; Supply Voltage Range:0.985V to 1.35V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OMAP3530DCUS/A