Texas Instruments OMAP3530DCUS

32-BIT 600 Mhz Risc Processor PBGA423
$ 40.264

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OMAP3530DCUS.

Texas Instruments

Datasheet265 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet265 pages13 years ago
Datasheet263 pages14 years ago
Datasheet264 pages14 years ago
Datasheet19 pages18 years ago
Technical Drawing2 pages18 years ago

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments OMAP3530DCUS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 40.264
$ 42.95
$ 42.95
Stock
208,543
135,703
135,703
Authorized Distributors
2
1
1
Case/Package
FCBGA
BGA
BGA
Number of Pins
423
423
423
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
720 MHz
720 MHz
720 MHz
Interface
I2C, MMC, SDIO, UART, USB
I2C, MMC, SDIO, UART, USB
I2C, MMC, SDIO, UART, USB
Min Supply Voltage
985 mV
985 mV
985 mV
Max Supply Voltage
1.35 V
1.35 V
1.35 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OMAP3530DCUS.

Related Parts

Texas InstrumentsOMAP3530ECUS72
DSP Fixed-Point 16Bit 520MHz/720MHz 1440MIPS 473-Pin FC-BGA Tray
Texas InstrumentsOMAP3525ECUSA
DSP Fixed-Point 32-Bit 430MHz/600MHz 1200MIPS 423-Pin FC-BGA Tray
Texas InstrumentsOMAP3525DCUS
Applications Processor 423-FCBGA 0 to 90

Descriptions

Descriptions of Texas Instruments OMAP3530DCUS provided by its distributors.

32-BIT 600 MHz RISC PROCESSOR PBGA423
USB 1.x (3),USB 2.0 (1) 720MHz ROM 1 1.71V 1.91V 720MHz 16KB,32KB 1.8V,3V I2C,SPI,UART,USB 32bit ARM® Cortex®-A8 BGA SMD mount 16mm*16mm*1.4mm
IC, 32-BIT MPU; Series:OMAP35x; Core Size:32bit; Program Memory Size:208KB; CPU Speed:600MHz; Digital IC Case Style:FCBGA; No. of Pins:423; Supply Voltage Range:0.985V to 1.35V; Operating Temperature Range:0°C to +90°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.