Texas Instruments OMAP3525DCUS

Applications Processor 423-FCBGA 0 to 90
$ 36.495

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OMAP3525DCUS.

Texas Instruments

Datasheet265 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet264 pages14 years ago
Datasheet265 pages13 years ago
Datasheet263 pages14 years ago
Datasheet19 pages18 years ago
Technical Drawing2 pages18 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments OMAP3525DCUS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 36.495
$ 40.264
$ 40.264
Stock
287,238
209,167
209,167
Authorized Distributors
2
2
2
Case/Package
FCBGA
FCBGA
FCBGA
Number of Pins
423
423
423
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
600 MHz
720 MHz
720 MHz
Interface
I2C, MMC, SDIO, UART, USB
I2C, MMC, SDIO, UART, USB
I2C, MMC, SDIO, UART, USB
Min Supply Voltage
985 mV
985 mV
985 mV
Max Supply Voltage
1.35 V
1.35 V
1.35 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OMAP3525DCUS.

Related Parts

Texas InstrumentsOMAP3503DCUS
Applications Processor 423-FCBGA 0 to 90
Texas InstrumentsOMAP3503DCBB
Applications Processor 515-POP-FCBGA 0 to 90
Texas InstrumentsOMAP3530ECUS72
DSP Fixed-Point 16Bit 520MHz/720MHz 1440MIPS 473-Pin FC-BGA Tray

Descriptions

Descriptions of Texas Instruments OMAP3525DCUS provided by its distributors.

Applications Processor 423-FCBGA 0 to 90
IC MPU OMAP-35XX 600MHZ 423FCBGA
OMAP3530/25 Applications Processor: OMAP 3 Architecture
Applications Processor 423-Pin BGA Tray
SOC OMAP3 ARM Cortex A8 65nm 423-Pin FC/CSP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.