Texas Instruments NE555PE4

Timer, Precision; PDIP; 8; 9 ma (typ.); 16 V (max.); 12.5 V (typ.)
$ 0.293
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments NE555PE4.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet36 pages11 years ago
Datasheet31 pages14 years ago
Datasheet30 pages15 years ago
Technical Drawing2 pages16 years ago
Datasheet27 pages18 years ago
Datasheet63 pages19 years ago

Upverter

Newark

SHENGYU ELECTRONICS

Verical

Inventory History

3 month trend:
-40.43%

CAD Models

Download Texas Instruments NE555PE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.293
$ 0.237
$ 0.237
Stock
140,635
899,188
899,188
Authorized Distributors
1
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Memory Size
-
-
-
Interface
-
-
-
Logic Function
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
16 V
16 V
16 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Related Parts

Texas InstrumentsSE555P
Timer, Precision; PDIP; 8; 10 mA (Typ.) @ Output Low, 15 V; 18 V (Max.)
Texas InstrumentsNE555P
Texas Instruments Monostable Circuit, Adjustable/Single-Shot Timer, PDIP, 0°C Min, TH
Texas InstrumentsSA555P
Precision timer for -55 to 85C operation 8-PDIP -40 to 85
Texas InstrumentsNA555P
Texas Instruments Precision timer, Astable,RC Monostable timing, PDIPencapsulation, Through hole mounting

Descriptions

Descriptions of Texas Instruments NE555PE4 provided by its distributors.

TIMER, PRECISION; PDIP; 8; 9 MA (TYP.); 16 V (MAX.); 12.5 V (TYP.)
15mA 4.5V 16V PDIP-8 Through hole mounting 9.81mm(Length)*4.57mm(height)
Single Precision Timer 8-PDIP 0 to 70
Standard Timer Single 0C 70C 8-Pin PDIP Tube
PRECISION TIMER, 500KHZ, 16V, 8-DIP
IC OSC SINGLE TIMER 1MHZ 8-DIP
Timers & Support Products Precision

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.