Texas Instruments NA555P

Texas Instruments Precision timer, Astable, RC Monostable timing, PDIPencapsulation, Through hole mounting
$ 0.192
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments NA555P.

Texas Instruments

Datasheet36 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages14 years ago
Technical Drawing2 pages16 years ago
Datasheet27 pages18 years ago

Farnell

element14

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-24.66%

CAD Models

Download Texas Instruments NA555P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.192
$ 0.252
$ 0.252
Stock
227,228
668,409
668,409
Authorized Distributors
4
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Quiescent Current
15 mA
15 mA
15 mA
Low Level Output Current
200 mA
200 mA
200 mA
Frequency
500 kHz
500 kHz
500 kHz
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
16 V
16 V
16 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 13 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments NA555P.

Related Parts

Texas InstrumentsNE555P
Texas Instruments Monostable Circuit, Adjustable/Single-Shot Timer, PDIP, 0°C Min, TH
Texas InstrumentsSA555P
Precision timer for -55 to 85C operation 8-PDIP -40 to 85
Texas InstrumentsNE555PE4
TIMER, PRECISION; PDIP; 8; 9 MA (TYP.); 16 V (MAX.); 12.5 V (TYP.)
Texas InstrumentsSE555P
Timer, Precision; PDIP; 8; 10 mA (Typ.) @ Output Low, 15 V; 18 V (Max.)
onsemiMC1455D
Standard Timer Single 8-Pin SOIC N Rail

Descriptions

Descriptions of Texas Instruments NA555P provided by its distributors.

Texas Instruments Precision timer, Astable,RC Monostable timing, PDIPencapsulation, Through hole mounting
Standard Timer Single -40C 105C 8-Pin PDIP Tube
Ic, Precision Timer, 18V, Pdip-8; |Texas Instruments NA555P

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • NA555P .
  • NA555P.