
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | MSPM0L2228SRGZR | 0 | 4K | |||||||||
| Mouser | 595-MSPM0L2228SRGZR | 3,955 | 1 | Tape & Reel | ||||||||
| Worldway Electronics | MSPM0L2228SRGZR | 12,368 | 7 | Tape & Reel | 19h | |||||||
| Tactical IC USA | MSPM0L2228SRGZR | Contact | 14h |
Download datasheets and manufacturer documentation for Texas Instruments MSPM0L2228SRGZR.
Download Texas Instruments MSPM0L2228SRGZR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of Texas Instruments MSPM0L2228SRGZR provided by its distributors.
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:
Download datasheets and manufacturer documentation for Texas Instruments MSPM0L2228SRGZR.