Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments MSP430I2031TPW

MCU 16-Bit MSP430 RISC 32KB Flash 2.5V/3.3V 28-Pin TSSOP
$ 2.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430I2031TPW.

Texas Instruments

Datasheet77 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet75 pages11 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-48.67%

CAD Models

Download Texas Instruments MSP430I2031TPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.69
$ 1.719
Stock
126,742
211,958
Authorized Distributors
1
1
Case/Package
TSSOP
TSSOP
Number of Pins
28
28
Core Architecture
MSP430
MSP430
Data Bus Width
16 b
16 b
Max Frequency
16 MHz
-
Number of I/Os
12
12
Interface
I2C, IrDA, SCI, SPI, UART, USART
I2C, IrDA, SCI, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
32 kB
32 kB
Min Supply Voltage
2.2 V
-
Max Supply Voltage
3.6 V
-
Peripherals
Brown-out Detect/Reset, PWM, WDT
Brown-out Detect/Reset, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430I2031TPW.

Related Parts

Texas InstrumentsMSP430AFE253IPW
12 MHz metering AFE with 3 24-bit Sigma-Delta ADCs, 16KB Flash, 512B RAM 24-TSSOP -40 to 85
Texas InstrumentsMSP430AFE253IPWR
MCU 16-bit MSP430 RISC 16KB Flash 2.5V/3.3V 24-Pin TSSOP T/R / IC MCU 16BIT 16KB FLASH 24TSSOP
Texas InstrumentsMSP430AFE233IPWR
12 MHz metering AFE with 3 24-bit Sigma-Delta ADCs, 8KB Flash, 512B RAM 24-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments MSP430I2031TPW provided by its distributors.

MCU 16-Bit MSP430 RISC 32KB Flash 2.5V/3.3V 28-Pin TSSOP
16-bit Mixed Signal Microcontroller 28-TSSOP -40 to 105
2.2V~3.6V 16.384MHz 2KB FLASH 32KB Brown-out Detect/Reset,PWM,WDT 12 2.2V 3.6V 16.384MHz I2C,IrDA,SCI,SPI,UART,USART A/D 3x24b 16bit MSP430 CPU16 TSSOP-28

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.