Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments MSP430AFE233IPWR

12 MHz metering AFE with 3 24-bit Sigma-Delta ADCs, 8KB Flash, 512B RAM 24-TSSOP -40 to 85

$ 2.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430AFE233IPWR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet47 pages14 years ago
Datasheet49 pages11 years ago
Datasheet47 pages15 years ago
Technical Drawing2 pages15 years ago

Upverter

Newark

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
-0.12%

CAD Models

Download Texas Instruments MSP430AFE233IPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.09
$ 3.944
$ 3.944
Stock
256,481
782,111
782,111
Authorized Distributors
1
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Core Architecture
MSP430
MSP430
MSP430
Data Bus Width
16 b
16 b
16 b
Max Frequency
16 MHz
16 MHz
16 MHz
Number of I/Os
11
11
11
Interface
SPI, UART, USART
SPI, UART, USART
SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
8 kB
16 kB
16 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, PWM, WDT
Brown-out Detect/Reset, PWM, WDT
Brown-out Detect/Reset, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430AFE233IPWR.

Related Parts

Texas InstrumentsMSP430I2041TPWR
MSP430 16.384MHz TSSOP-28 Microcontrollers (MCU/MPU/SOC) ROHS
Texas InstrumentsMSP430I2040TPW
MCU 16-Bit MSP430 RISC 16KB Flash 2.5V/3.3V 28-Pin TSSOP
Texas InstrumentsMSP430I2031TPW
MCU 16-Bit MSP430 RISC 32KB Flash 2.5V/3.3V 28-Pin TSSOP

Descriptions

Descriptions of Texas Instruments MSP430AFE233IPWR provided by its distributors.

12 MHz metering AFE with 3 24-bit Sigma-Delta ADCs, 8KB Flash, 512B RAM 24-TSSOP -40 to 85
MICROCONTROLLER MCU, 16 BIT, MSP430, 12MHZ, TSSOP-24
MCU 16-bit MSP430 MSP430 RISC 8KB Flash 2.5V/3.3V 24-Pin TSSOP T/R
1.8V~3.6V 12MHz 4KB FLASH 8KB Brown-out Detect/Reset,PWM,WDT 11 1.8V 3.6V 12MHz SPI,UART,USART A/D 3x24b 16bit MSP430 CPU16 TSSOP-24

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.