Texas Instruments MSP430AFE253IPW

12 MHz metering AFE with 3 24-bit Sigma-Delta ADCs, 16KB Flash, 512B RAM 24-TSSOP -40 to 85
$ 4.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430AFE253IPW.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet47 pages14 years ago
Datasheet49 pages11 years ago
Datasheet47 pages15 years ago
Technical Drawing2 pages15 years ago

Upverter

HQonline

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MSP430AFE253IPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.83
$ 4.09
$ 4.09
Stock
428,641
763,548
763,548
Authorized Distributors
3
5
5
Core Architecture
MSP430
MSP430
MSP430
Data Bus Width
16 b
16 b
16 b
Max Frequency
16 MHz
16 MHz
16 MHz
Flash Memory Size
-
-
-
RAM Size
512 B
512 B
512 B
Interface
SPI, UART, USART
SPI, UART, USART
SPI, UART, USART
Number of I/Os
11
11
11
Peripherals
Brown-out Detect/Reset, PWM, WDT
Brown-out Detect/Reset, PWM, WDT
Brown-out Detect/Reset, PWM, WDT
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsMSP430I2040TPW
MCU 16-Bit MSP430 RISC 16KB Flash 2.5V/3.3V 28-Pin TSSOP
Texas InstrumentsMSP430I2020TPW
MCU 16-Bit MSP430 RISC 16KB Flash 2.5V/3.3V 28-Pin TSSOP
Texas InstrumentsMSP430I2040TPWR
16KB 2.2V~3.6V MSP430 16.384MHz 12 TSSOP-28 Microcontroller Units (MCUs/MPUs/SOCs) ROHS

Descriptions

Descriptions of Texas Instruments MSP430AFE253IPW provided by its distributors.

12 MHz metering AFE with 3 24-bit Sigma-Delta ADCs, 16KB Flash, 512B RAM 24-TSSOP -40 to 85
MSP430 MSP430F2xx Microcontroller IC 16-Bit 12MHz 16KB (16K x 8) FLASH 24-TSSOP
MCU 16-bit MSP430 RISC 16KB Flash 2.5V/3.3V 24-Pin TSSOP Tube
MSP430 12MHz TSSOP-24 Microcontrollers (MCU/MPU/SOC) ROHS
1.8V~3.6V 12MHz 4KB Flash 16KB Brown-out Detect/Reset PWM WDT Internal 11 1 1.8V 3.6V 12MHz SPI UART USART A/D 3x24b 16bit MSP430 CPU16 TSSOP-24 SMD 1.2mm H
MCU, 16BIT, MSP430, 12MHZ, TSSOP-24; Gamme de produit: MSP430 Family MSP430F2x Series Microcontrollers; Architecture: MSP430; Nombre de bits: 16 bits; Vitesse de processeur: 12MHz; Taille de mémoire programme: 16KB; Taille mé
Mcu, 16Bit, Msp430, 12Mhz, Tssop-24; Product Range:Msp430 Family Msp430F2X Series Microcontrollers; Architecture:Msp430; No. Of Bits:16Bit; Cpu Speed:12Mhz; Program Memory Size:16Kb; Ram Memory Size:512Byte; No. Of Pins:24Pins; Mcu Rohs Compliant: Yes |TEXAS INSTRUMENTS MSP430AFE253IPW
MCU, 16BIT, MSP430, 12MHZ, TSSOP-24; Product Range:MSP430 Family MSP430F2x Series Microcontrollers; Architecture:MSP430; No. of Bits:16bit; CPU Speed:12MHz; Program Memory Size:16KB; RAM Memory Size:512Byte; No. of Pins:24Pins; MCU Case Style:TSSOP; No. of I/O's:11I/O's; Embedded Interface Type:SPI, UART, USART; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V; MCU Family:MSP430; MCU Series:MSP430F2x; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Controller Family/Series:MSP430; MPU Core Size:16bit; No. of Timers:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Oscillator Type:External, Internal; Peripherals:ADC, Comparator, POR; Program Memory Size:16KB; Supply Voltage Range:1.8V to 3.6V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSP430AFE253IPW .