Texas Instruments MSP430AFE253IPWR

MCU 16-bit MSP430 RISC 16KB Flash 2.5V/3.3V 24-Pin TSSOP T/R / IC MCU 16BIT 16KB FLASH 24TSSOP
$ 4.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430AFE253IPWR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet49 pages11 years ago
Datasheet47 pages14 years ago
Datasheet47 pages15 years ago
Technical Drawing2 pages15 years ago

Upverter

LCSC

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
+770%

CAD Models

Download Texas Instruments MSP430AFE253IPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.09
$ 4.862
$ 4.862
Stock
1,018,274
483,472
483,472
Authorized Distributors
5
3
3
Core Architecture
MSP430
MSP430
MSP430
Data Bus Width
16 b
16 b
16 b
Max Frequency
16 MHz
16 MHz
16 MHz
Flash Memory Size
-
-
-
RAM Size
512 B
512 B
512 B
Interface
SPI, UART, USART
SPI, UART, USART
SPI, UART, USART
Number of I/Os
11
11
11
Peripherals
Brown-out Detect/Reset, PWM, WDT
Brown-out Detect/Reset, PWM, WDT
Brown-out Detect/Reset, PWM, WDT
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 10 hours ago)

Related Parts

Texas InstrumentsMSP430I2040TPWR
16KB 2.2V~3.6V MSP430 16.384MHz 12 TSSOP-28 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Texas InstrumentsMSP430I2041TPWR
16-Bit MCU, 16MHz, 32KB Flash, 2KB RAM, 4x 24-bit ADC, 28-TSSOP

Descriptions

Descriptions of Texas Instruments MSP430AFE253IPWR provided by its distributors.

MCU 16-bit MSP430 RISC 16KB Flash 2.5V/3.3V 24-Pin TSSOP T/R / IC MCU 16BIT 16KB FLASH 24TSSOP
12 MHz metering AFE with 3 24-bit Sigma-Delta ADCs, 16KB Flash, 512B RAM 24-TSSOP -40 to 85
Microcontrollers (MCU); MSP430AFE253IPWR; TEXAS INSTRUMENTS; 512 B; FLASH; 11; 3.6 V
12MHz MSP430 MCU, 3x 24-bit Sigma-Delta ADCs, 16KB Flash, 512B RAM, 11 GPIO
1.8V~3.6V 12MHz 4KB Flash 16KB Brown-out Detect/Reset PWM WDT SPI UART USART A/D 3x24b 16bit MSP430 CPU16 TSSOP-24 SMD Adhesive Mount 1.2mm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.