Texas Instruments MSP430G2121IN14

16 MHz MCU with 1KB Flash, 128B SRAM, SPI/I2C, timer 14-PDIP -40 to 85
$ 1.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430G2121IN14.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet57 pages11 years ago
Datasheet57 pages13 years ago
Technical Drawing2 pages22 years ago

Upverter

Farnell

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MSP430G2121IN14 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430G2121IN14.

Related Parts

Texas InstrumentsMSP430F2001IN
16 MHz MCU with 1KB Flash, 128B SRAM, timer, comparator 14-PDIP -40 to 85
Texas InstrumentsMSP430F2002IN
16 MHz MCU with 1KB Flash, 128B SRAM, SPI/I2C, comparator, timer 14-PDIP -40 to 85
Texas InstrumentsMSP430F2001TN
16 MHz MCU with 1KB Flash, 128B SRAM, timer, comparator 14-PDIP -40 to 105

Descriptions

Descriptions of Texas Instruments MSP430G2121IN14 provided by its distributors.

16 MHz MCU with 1KB Flash, 128B SRAM, SPI/I2C, timer 14-PDIP -40 to 85
MCU 16-bit MSP430 RISC 1KB Flash 2.5V/3.3V 14-Pin PDIP Tube
1.8V~3.6V 16MHz 1KB FLASH 1KB Brown-out Detect/Reset,POR,PWM,WDT 10 1.8V 3.6V 16MHz I2C,SPI 16bit MSP430 CPU16 PDIP-14 5.08mm
Microcontroller Mcu, 16 Bit, Msp430, 16Mhz, Dip-14; Product Range:msp430 Family Msp430G2X Series Microcontrollers; Architecture:msp430; No. Of Bits:16Bit; Cpu Speed:16Mhz; Program Memory Size:1Kb; Ram Memory Size:128Byte Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.