
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 296-45421-1-ND | 1,040 | 1 | Cut Tape | ||||||||
| Arrow Electronics | MSP430FR5964IZVWR | 0 | 1K | |||||||||
| Mouser | 595-SP430FR5964IZVWR | 959 | 1 | Tape & Reel | ||||||||
| Win Source | WS-MSP430FR5964IZVWR | 1,000 | 5 | 11h | ||||||||
| Worldway Electronics | MSP430FR5964IZVWR | 24,536 | 7 | Tape & Reel | 10h |
Download datasheets and manufacturer documentation for Texas Instruments MSP430FR5964IZVWR.
Download Texas Instruments MSP430FR5964IZVWR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Texas Instruments MSP430FR5964IZVWR provided by its distributors.
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:
Download datasheets and manufacturer documentation for Texas Instruments MSP430FR5964IZVWR.