Texas Instruments MSP430FG4250IDLR

MCU 16-bit MSP430 MSP430 RISC 16KB Flash 2.5V/3.3V 48-Pin SSOP T/R
$ 4.683
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430FG4250IDLR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet68 pages11 years ago
Technical Drawing2 pages13 years ago
Datasheet66 pages15 years ago
Datasheet64 pages18 years ago
Datasheet871 pages19 years ago
Datasheet10 pages19 years ago

Upverter

HQonline

LCSC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MSP430FG4250IDLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.683
$ 5.119
Stock
266,925
154,743
Authorized Distributors
1
3
Core Architecture
MSP430
MSP430
Data Bus Width
16 b
16 b
Max Frequency
16 MHz
16 MHz
Flash Memory Size
-
-
RAM Size
256 B
256 B
Interface
UART
UART
Number of I/Os
32
32
Peripherals
Brown-out Detect/Reset, LCD, POR, PWM, WDT
Brown-out Detect/Reset, LCD, POR, PWM, WDT
Case/Package
SSOP
SSOP
Number of Pins
48
48
Min Supply Voltage
2.5 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430FG4250IDLR.

Related Parts

Texas InstrumentsMSP430F4250IDLR
16KB 1.8V~3.6V MSP430 8MHz 32 SSOP-48-300mil Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Texas InstrumentsMSP430F4270IDL
MICROCONTROLLER MCU, 16 BIT, MSP430, 8MHZ, SSOP-48
Texas InstrumentsMSP430F4270IDLR
MCU 16-bit MSP430 RISC 32KB Flash 2.5V/3.3V 48-Pin SSOP T/R / MIXED SIGNAL MICROCONTROLLER

Descriptions

Descriptions of Texas Instruments MSP430FG4250IDLR provided by its distributors.

MCU 16-bit MSP430 MSP430 RISC 16KB Flash 2.5V/3.3V 48-Pin SSOP T/R
16-bit 8MHz MCU, 16KB FLASH, 256B SRAM, 16-bit ADC, LCD, 48-SSOP
8 MHz MCU with 16KB Flash, 256B SRAM, 16-bit sigma-delta ADC, 12-bit DAC, 2 OpAmp, 56 seg LCD 48-SSOP -40 to 85
IC MCU 16BIT 16KB FLASH 48SSOP MSP430 CPU16 MSP430x4xx Microcontroller IC 16-Bit 8MHz 16KB (16K x 8 + 256B) FLASH 48-SSOP
1.8V~3.6V 8MHz 2KB FLASH 16KB Brown-out Detect/Reset,LCD,POR,PWM,WDT inside 32 1.8V 3.6V 16MHz UART A/D 5x16b,D/A 1x12b 16bit MSP430 CPU16 SSOP-48 SMD mount,glue mount 15.88mm*7.49mm*2.59mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.