Texas Instruments MSP430F4270IDL

Microcontroller Mcu, 16 Bit, MSP430, 8MHZ, SSOP-48
$ 8.086
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F4270IDL.

element14 APAC

Datasheet65 pages11 years ago

Texas Instruments

HQonline

Newark

Arrow Electronics

Inventory History

3 month trend:
-7.12%

CAD Models

Download Texas Instruments MSP430F4270IDL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.086
$ 7.863
Stock
258,861
216,807
Authorized Distributors
4
4
Core Architecture
MSP430
-
Data Bus Width
16 b
16 b
Max Frequency
16 MHz
16 MHz
Flash Memory Size
-
-
RAM Size
256 B
256 B
Interface
UART
UART
Number of I/Os
32
32
Peripherals
Brown-out Detect/Reset, LCD, POR, PWM, WDT
Brown-out Detect/Reset, LCD, POR, PWM, WDT
Case/Package
SSOP
SSOP
Number of Pins
48
48
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F4270IDL.

Related Parts

Texas InstrumentsMSP430FG4250IDL
MICROCONTROLLER MCU, 16 BIT, MSP430, 8MHZ, SSOP-48
Texas InstrumentsMSP430FG4270IDLR
MCU 16-bit MSP430 MSP430 RISC 32KB Flash 2.5V/3.3V 48-Pin SSOP T/R
Texas InstrumentsMSP430FG4270IDL
MCU 16-bit MSP430 RISC 32KB Flash 2.5V/3.3V 48-Pin SSOP

Descriptions

Descriptions of Texas Instruments MSP430F4270IDL provided by its distributors.

MICROCONTROLLER MCU, 16 BIT, MSP430, 8MHZ, SSOP-48
MCU 16-bit MSP430 RISC 32KB Flash 2.5V/3.3V 48-Pin SSOP Tube
8-MHz sensing MCU with 1 16-bit sigma-delta ADC, 12-bit DAC, 56-segment LCD, 32KB Flash, 256B RAM 48-SSOP -40 to 85
1.8V~3.6V 8MHz 2KB FLASH 32KB Brown-out Detect/Reset,LCD,POR,PWM,WDT inside 32 1.8V 3.6V 8MHz UART A/D 1x16b;D/A 1x12b 16bit MSP430 CPU16 SSOP-48 SMD mount 15.88mm*7.49mm*2.59mm
MCU, 16BIT, 32K FLASH, SSOP48; Series:MSP430; Memory Size, Flash:32KB; RAM Memory Size:256Byte; No of I/O Lines:32; No. of ADC Inputs:1; No. of Timers:1; Clock Frequency:8MHz; Interface Type:UART; Voltage, Supply Min:1.8V; Voltage, Supply Max:3.6V; Termination Type:SMD; Case Style:SSOP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSP430F4270IDL.