Texas Instruments MSP430F4250IDLR

16KB 1.8V~3.6V MSP430 8MHz 32 SSOP-48-300mil Microcontroller Units (MCUs/MPUs/SOCs) ROHS
$ 5.738
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F4250IDLR.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet63 pages15 years ago
Datasheet61 pages18 years ago
Datasheet871 pages19 years ago
Datasheet10 pages19 years ago
Datasheet6 pages20 years ago

Farnell

Newark

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+5.50%

CAD Models

Download Texas Instruments MSP430F4250IDLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.738
$ 7.195
Stock
279,316
304,151
Authorized Distributors
3
2
Core Architecture
-
MSP430
Data Bus Width
16 b
16 b
Max Frequency
16 MHz
8 MHz
Flash Memory Size
-
-
RAM Size
256 B
256 B
Interface
UART
UART
Number of I/Os
32
32
Peripherals
Brown-out Detect/Reset, LCD, POR, PWM, WDT
Brown-out Detect/Reset, LCD, POR, PWM, WDT
Case/Package
SSOP
SSOP
Number of Pins
48
48
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F4250IDLR.

Related Parts

Texas InstrumentsMSP430FG4250IDL
MICROCONTROLLER MCU, 16 BIT, MSP430, 8MHZ, SSOP-48
Texas InstrumentsMSP430FG4260IDLR
MCU 16-bit MSP430 RISC 24KB Flash 2.5V/3.3V 48-Pin SSOP T/R
Texas InstrumentsMSP430FG4260IDL
MCU 16-bit MSP430 MSP430 RISC 24KB Flash 2.5V/3.3V 48-Pin SSOP
MCU 8-Bit PSoC 8051 CISC 16KB Flash 2.5V/3.3V/5V 48-Pin SSOP Tube
Risc Microcontroller, 8-BIT, Flash, AVR Risc Cpu, 20MHZ, Cmos, PBGA49
MCU 8-bit enCoRe II M8C RISC 8KB Flash 3.3V 48-Pin SSOP

Descriptions

Descriptions of Texas Instruments MSP430F4250IDLR provided by its distributors.

16KB 1.8V~3.6V MSP430 8MHz 32 SSOP-48-300mil Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 16-bit MSP430 RISC 16KB Flash 2.5V/3.3V 48-Pin SSOP T/R / IC MCU 16BIT 16KB FLASH 48SSOP
MSP430 MSP430x4xx Microcontroller IC 16-Bit 8MHz 16KB (16K x 8 + 256B) FLASH 48-SSOP
Microcontrollers (MCU); MSP430F4250IDLR; TEXAS INSTRUMENTS; 256 B; FLASH; 32; 3.6 V
8-MHz Sensing MCU with 1 16-bit Sigma-Delta ADC, 12-bit DAC, 56-segment LCD, 16KB Flash, 256B RAM 48-SSOP -40 to 85
1.8V~3.6V 8MHz 2KB FLASH 16KB Brown-out Detect/Reset,LCD,POR,PWM,WDT inside 32 1 1.8V 3.6V 8MHz UART A/D 1x16b;D/A 1x12b 16bit MSP430 CPU16 SSOP-48 SMD mount,glue mount 2.79mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.