Texas Instruments MSP430FG4250IDL

Microcontroller Mcu, 16 Bit, MSP430, 8MHZ, SSOP-48
$ 5.119
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430FG4250IDL.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Datasheet66 pages15 years ago
Datasheet64 pages18 years ago
Datasheet871 pages19 years ago
Datasheet10 pages19 years ago

Upverter

Newark

element14 APAC

Factory Futures

Inventory History

3 month trend:
-2.35%

CAD Models

Download Texas Instruments MSP430FG4250IDL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.119
$ 4.333
Stock
154,567
256,825
Authorized Distributors
3
0
Core Architecture
MSP430
MSP430
Data Bus Width
16 b
16 b
Max Frequency
16 MHz
16 MHz
Flash Memory Size
-
-
RAM Size
256 B
256 B
Interface
UART
UART
Number of I/Os
32
32
Peripherals
Brown-out Detect/Reset, LCD, POR, PWM, WDT
Brown-out Detect/Reset, LCD, POR, PWM, WDT
Case/Package
SSOP
SSOP
Number of Pins
48
48
Min Supply Voltage
1.8 V
2.5 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430FG4250IDL.

Related Parts

Texas InstrumentsMSP430F4250IDLR
16KB 1.8V~3.6V MSP430 8MHz 32 SSOP-48-300mil Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Texas InstrumentsMSP430F4250IDL
16 Bit Microcontroller, Mixed Signal, MSP430F4xx, 8 MHz, 16 KB, 256 Byte, 48, SSOP
Texas InstrumentsMSP430F4270IDL
MICROCONTROLLER MCU, 16 BIT, MSP430, 8MHZ, SSOP-48

Descriptions

Descriptions of Texas Instruments MSP430FG4250IDL provided by its distributors.

MICROCONTROLLER MCU, 16 BIT, MSP430, 8MHZ, SSOP-48
8 MHz MCU with 16KB Flash, 256B SRAM, 16-bit sigma-delta ADC, 12-bit DAC, 2 OpAmp, 56 seg LCD 48-SSOP -40 to 85
MCU 16-bit MSP430 RISC 16KB Flash 2.5V/3.3V 48-Pin SSOP Tube
1.8V~3.6V 8MHz 2KB FLASH 16KB Brown-out Detect/Reset,LCD,POR,PWM,WDT inside 32 1.8V 3.6V 8MHz UART A/D 5x16b,D/A 1x12b 16bit MSP430 CPU16 SSOP-48 SMD mount 15.88mm*7.49mm*2.59mm
MCU, 16BIT, 16K FLASH, 48SSOP; Controller Family/Series:MSP430; Core Size:16bit; No. of I/O's:32; Program Memory Size:16 KB; RAM Memory Size:256KB; CPU Speed:8MHz; Oscillator Type:External, Internal; No. of Timers:1; Peripherals:POR; Embedded Interface Type:UART; Digital IC Case Style:SSOP; Supply Voltage Range:1.8V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:48; MSL:MSL 2 - 1 year; SVHC:No SVHC (19-Dec-2011); Program Memory Size:16KB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSP430FG4250IDL.