Texas Instruments MSP430F4270IDLR

MCU 16-bit MSP430 RISC 32KB Flash 2.5V/3.3V 48-Pin SSOP T/R / MIXED SIGNAL MICROCONTROLLER
$ 7.863
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F4270IDLR.

Newark

Datasheet65 pages11 years ago
Datasheet65 pages11 years ago
Datasheet65 pages12 years ago
Datasheet63 pages14 years ago

Texas Instruments

LCSC

HQonline

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MSP430F4270IDLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.863
$ 8.086
Stock
267,884
200,246
Authorized Distributors
4
4
Core Architecture
-
MSP430
Data Bus Width
16 b
16 b
Max Frequency
16 MHz
16 MHz
Flash Memory Size
-
-
RAM Size
256 B
256 B
Interface
UART
UART
Number of I/Os
32
32
Peripherals
Brown-out Detect/Reset, LCD, POR, PWM, WDT
Brown-out Detect/Reset, LCD, POR, PWM, WDT
Case/Package
SSOP
SSOP
Number of Pins
48
48
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F4270IDLR.

Related Parts

Texas InstrumentsMSP430FG4250IDL
MICROCONTROLLER MCU, 16 BIT, MSP430, 8MHZ, SSOP-48
Texas InstrumentsMSP430FG4270IDL
MCU 16-bit MSP430 RISC 32KB Flash 2.5V/3.3V 48-Pin SSOP
Texas InstrumentsMSP430FG4260IDLR
MCU 16-bit MSP430 RISC 24KB Flash 2.5V/3.3V 48-Pin SSOP T/R
Risc Microcontroller, 8-BIT, Flash, AVR Risc Cpu, 20MHZ, Cmos, PBGA49
MCU 8-bit enCoRe II M8C RISC 8KB Flash 3.3V 48-Pin SSOP
MCU 8-Bit PSoC 8051 CISC 16KB Flash 2.5V/3.3V/5V 48-Pin SSOP Tube

Descriptions

Descriptions of Texas Instruments MSP430F4270IDLR provided by its distributors.

MCU 16-bit MSP430 RISC 32KB Flash 2.5V/3.3V 48-Pin SSOP T/R / MIXED SIGNAL MICROCONTROLLER
8-MHz sensing MCU with 1 16-bit sigma-delta ADC, 12-bit DAC, 56-segment LCD, 32KB Flash, 256B RAM 48-SSOP -40 to 85
Microcontrollers (MCU); MSP430F4270IDLR; TEXAS INSTRUMENTS; 256 B; FLASH; 32; 3.6 V
1.8V~3.6V 8MHz 2KB FLASH 32KB Brown-out Detect/Reset,LCD,POR,PWM,WDT inside 32 1.8V 3.6V 8MHz UART A/D 1x16b;D/A 1x12b 16bit MSP430 CPU16 SSOP-48 SMD mount,glue mount 15.88mm*7.49mm*2.59mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.