Texas Instruments MSP430F4250IDL

16 Bit Microcontroller, Mixed Signal, MSP430F4xx, 8 MHz, 16 KB, 256 Byte, 48, SSOP
$ 7.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F4250IDL.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet63 pages15 years ago
Datasheet61 pages18 years ago
Datasheet871 pages19 years ago
Datasheet10 pages19 years ago
Datasheet6 pages20 years ago

element14 APAC

HQonline

Arrow Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.04%

CAD Models

Download Texas Instruments MSP430F4250IDL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.155
$ 5.693
Stock
205,289
277,877
Authorized Distributors
2
3
Core Architecture
MSP430
-
Data Bus Width
16 b
16 b
Max Frequency
8 MHz
16 MHz
Flash Memory Size
-
-
RAM Size
256 B
256 B
Interface
UART
UART
Number of I/Os
32
32
Peripherals
Brown-out Detect/Reset, LCD, POR, PWM, WDT
Brown-out Detect/Reset, LCD, POR, PWM, WDT
Case/Package
SSOP
SSOP
Number of Pins
48
48
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F4250IDL.

Related Parts

Texas InstrumentsMSP430FG4250IDL
MICROCONTROLLER MCU, 16 BIT, MSP430, 8MHZ, SSOP-48
Texas InstrumentsMSP430FG4250IDLR
MCU 16-bit MSP430 MSP430 RISC 16KB Flash 2.5V/3.3V 48-Pin SSOP T/R
Texas InstrumentsMSP430FG4260IDLR
MCU 16-bit MSP430 RISC 24KB Flash 2.5V/3.3V 48-Pin SSOP T/R

Descriptions

Descriptions of Texas Instruments MSP430F4250IDL provided by its distributors.

16 Bit Microcontroller, Mixed Signal, MSP430F4xx, 8 MHz, 16 KB, 256 Byte, 48, SSOP
MCU 16-bit MSP430 RISC 16KB Flash 2.5V/3.3V 48-Pin SSOP Tube
8MHz 16-bit MCU, 16KB Flash, 256B RAM, 1 ADC, 32 GPIO, SSOP
8-MHz Sensing MCU with 1 16-bit Sigma-Delta ADC, 12-bit DAC, 56-segment LCD, 16KB Flash, 256B RAM 48-SSOP -40 to 85
IC MCU 16BIT 16KB FLASH 48SSOP MSP430 CPU16 MSP430x4xx Microcontroller IC 16-Bit 8MHz 16KB (16K x 8 + 256B) FLASH 48-SSOP
1.8V~3.6V 8MHz 2KB FLASH 16KB Brown-out Detect/Reset,LCD,POR,PWM,WDT inside 32 1.8V 3.6V 8MHz UART A/D 1x16b;D/A 1x12b 16bit MSP430 CPU16 SSOP-48 SMD mount 15.88mm*7.49mm*2.59mm
MCU, 16BIT, MSP430, 8MHZ, SSOP-48; Gamme de produit: MSP430 Family MSP430F4x Series Microcontrollers; Architecture: MSP430; Nombre de bits: 16 bits; Vitesse de processeur: 8MHz; Taille de mémoire programme: 16KB; Taille mémoi
Mcu, 16Bit, Msp430, 8Mhz, Ssop-48; Product Range:Msp430 Family Msp430F4X Series Microcontrollers; Architecture:Msp430; No. Of Bits:16Bit; Cpu Speed:8Mhz; Program Memory Size:16Kb; Ram Memory Size:256Byte; No. Of Pins:48Pins; Mcu Caserohs Compliant: Yes |TEXAS INSTRUMENTS MSP430F4250IDL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSP430F4250IDL .