Texas Instruments MSP430FE4252IPM

MCU 16-bit MSP430 MSP430 RISC 16KB Flash 2.5V/3.3V 64-Pin LQFP Tray
$ 5.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430FE4252IPM.

Texas Instruments

Datasheet50 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages27 years ago

Farnell

Newark

iiiC

Inventory History

3 month trend:
-70.19%

CAD Models

Download Texas Instruments MSP430FE4252IPM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.3
$ 5.513
Stock
176,134
213,932
Authorized Distributors
3
3
Core Architecture
ARM
MSP430
Data Bus Width
16 b
16 b
Max Frequency
16 MHz
16 MHz
Flash Memory Size
-
-
RAM Size
512 B
512 B
Interface
SPI, UART, USART
SPI, UART, USART
Number of I/Os
14
14
Peripherals
Brown-out Detect/Reset, LCD, POR, PWM, WDT
Brown-out Detect/Reset, LCD, POR, PWM, WDT
Case/Package
LQFP
LQFP
Number of Pins
64
64
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430FE4252IPM.

Related Parts

Texas InstrumentsMSP430F2416TPN
16 MHz MCU with 92KB Flash, 4KB SRAM, 12-bit ADC, comparator, I2C/SPI/UART, HW multiplier
STMicroelectronicsSTM32F102R4T6A
Mainstream USB Access line, ARM Cortex-M3 MCU with 16 Kbytes Flash, 48 MHz CPU, USB, FS
MCU 32-bit ARM Cortex M3 RISC 16KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray
STMicroelectronicsSTM32F100R4T6B
STM32F100R4T6B,32bit ARM Cortex M3 Microcontroller,24MHz,16 kB Flash,64-Pin LQFP
STMicroelectronicsSTM32F051R4T6
MCU 32-bit ARM Cortex M0 RISC 16KB Flash 2.5V/3.3V 64-Pin LQFP Tray
Microcontroller 32-Bit ARM7TDMI RISC 16KB Flash 1.8V/3.3V 64-Pin LQFP

Descriptions

Descriptions of Texas Instruments MSP430FE4252IPM provided by its distributors.

MCU 16-bit MSP430 MSP430 RISC 16KB Flash 2.5V/3.3V 64-Pin LQFP Tray
8-MHz metering MCU with 2 16-bit sigma-delta ADCs, 128-segment LCD, 16KB Flash, 512B RAM 64-LQFP -40 to 85
IC MCU 16BIT 16KB FLASH 64LQFP / MSP430 CPU16 MSP430x4xx Microcontroller IC 16-Bit 8MHz 16KB (16K x 8 + 256B) FLASH 64-LQFP (10x10)
1.8V~3.6V 8MHz 4KB FLASH 16KB Brown-out Detect/Reset,LCD,POR,PWM,WDT inside 14 1.8V 3.6V 8MHz SPI,UART,USART A/D 2x16b 16bit MSP430 CPU16 QFP SMD mount 10mm*10mm*1.4mm
MCU, 16BIT, 16K FLASH, 64LQFP; Controller Family/Series:MSP430; Core Size:16bit; No. of I/O's:14; Program Memory Size:16KB; RAM Memory Size:512KB; CPU Speed:8MHz; Oscillator Type:External, Internal; No. of Timers:1; Peripherals:POR; Digital IC Case Style:LQFP; Supply Voltage Range:1.8V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:64; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.