STMicroelectronics STM32F102R4T6A

Mainstream USB Access line, ARM Cortex-M3 MCU with 16 Kbytes Flash, 48 MHz CPU, USB, FS
$ 3.515
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F102R4T6A.

HQonline

Datasheet78 pages11 years ago

Farnell

STMicroelectronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics STM32F102R4T6A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTM32F051R4T6
MCU 32-bit ARM Cortex M0 RISC 16KB Flash 2.5V/3.3V 64-Pin LQFP Tray
STMicroelectronicsSTM32F101R4T6A
Mainstream Access line, ARM Cortex-M3 MCU with 16 Kbytes Flash, 36 MHz CPU
STMicroelectronicsSTM32F071RBT6
Mainstream ARM Cortex-M0 Access line MCU with 128 Kbytes Flash, 48 MHz CPU and CEC functions
MCU 32-bit ARM Cortex M3 RISC 16KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray
NXP SemiconductorsMKL04Z16VLF4
Kinetis KL04: 48MHz Cortex-M0+ Ultra-Low Power MCU, 16KB Flash, 2KB SRAM, 48-LQFP
NXP SemiconductorsMKL16Z64VLH4
Kinetis KL16: 48MHz Cortex-M0+ Ultra-Low Power MCU, 64KB Flash, 8KB SRAM, 64-LQFP

Descriptions

Descriptions of STMicroelectronics STM32F102R4T6A provided by its distributors.

Mainstream USB Access line, ARM Cortex-M3 MCU with 16 Kbytes Flash, 48 MHz CPU, USB, FS
IC MCU 32BIT 16KB FLASH 64LQFP / MCU 32-bit ARM Cortex M3 RISC 16KB Flash 2.5V/3.3V 64-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 48MHz, CMOS, PQFP64
Mcu Arm, 48Mhz, Arm Cortex-M3, 32 Bit; |Stmicroelectronics STM32F102R4T6A
STM32F Series 16 kB Flash 4 kB RAM ARM Based 32-Bit Microcontroller - LQFP-64
Microcontrollers, ARM, - MCU 32BIT Cortex M3 L/D USB MCU
16KB 2V~3.6V ARM Cortex-M3 4KB 48MHz FLASH 51 LQFP-64(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU, 32BIT, CORTEX-M3, 48MHZ, LQFP-64; Product Range: STM32 Family STM32F1 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 48MHz; Program Memory Size: 16KB; RAM Memory Size: 4KB; No. of Pin
2V~3.6V 48MHz 4KB FLASH 16KB DMA,PDR,POR,PVD,PWM,Temp Sensor,WDT inside 51 1 2V 3.6V 48MHz I2C,IrDA,LINbus,SPI,UART,USART,USB A/D 16x12b 32bit ARM® Cortex®-M3 QFP SMD mount 10mm*10mm*1.4mm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics